Part Details for X7R1206JTTE102K by KOA Speer Electronics Inc
Overview of X7R1206JTTE102K by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for X7R1206JTTE102K
X7R1206JTTE102K CAD Models
X7R1206JTTE102K Part Data Attributes
|
X7R1206JTTE102K
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
X7R1206JTTE102K
KOA Speer Electronics Inc
Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for X7R1206JTTE102K
This table gives cross-reference parts and alternative options found for X7R1206JTTE102K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of X7R1206JTTE102K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
12062R102KBB300 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | X7R1206JTTE102K vs 12062R102KBB300 |
1206H2000102KDT | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1206, CHIP | Knowles Capacitors | X7R1206JTTE102K vs 1206H2000102KDT |
1206F2000102KDR | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Knowles Capacitors | X7R1206JTTE102K vs 1206F2000102KDR |
CTMCC1206KTB201102 | CAPACITOR, CERAMIC, MULTILAYER, 200V, X7R, 0.001uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | Central Technologies | X7R1206JTTE102K vs CTMCC1206KTB201102 |
GRM42-6X7R102K200BL | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1206, CHIP | Murata Manufacturing Co Ltd | X7R1206JTTE102K vs GRM42-6X7R102K200BL |
CC1206KKX7RABB102 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | X7R1206JTTE102K vs CC1206KKX7RABB102 |
C1206F102K2RALTM | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1206, CHIP | KEMET Corporation | X7R1206JTTE102K vs C1206F102K2RALTM |
C1206F102K2RALTU | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1206, CHIP | KEMET Corporation | X7R1206JTTE102K vs C1206F102K2RALTU |
1206J2000102KDR | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Knowles Capacitors | X7R1206JTTE102K vs 1206J2000102KDR |
ERC1206X7R102K200C | CAPACITOR, CERAMIC, MULTILAYER, 200V, X7R, 0.001uF, SURFACE MOUNT, 1206, CHIP | KEMET Corporation | X7R1206JTTE102K vs ERC1206X7R102K200C |