-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Hall Effect Sensor, Rectangular, Surface Mount, TSOT-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
413-MLX90290LSE-AAA-531-RECT-ND
|
DigiKey | SENSOR HALL LINEAR ANALOG TSOT3 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6887 | Buy Now |
DISTI #
482-90290LSEAAA531RE
|
Mouser Electronics | Board Mount Hall Effect / Magnetic Sensors Hi-Speed Programmable Linear Hall 5V-50mV/mT-500ppm RoHS: Compliant | 0 |
|
$0.6820 | Order Now |
|
Future Electronics | MLX90290LSE-AAA-531-RE RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.6700 | Buy Now |
|
Future Electronics | MLX90290LSE-AAA-531-RE RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.6700 | Buy Now |
|
Future Electronics | MLX90290LSE-AAA-531-RE RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.6700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MLX90290LSE-AAA-531-RE
Melexis Microelectronic Integrated Systems
Buy Now
Datasheet
|
Compare Parts:
MLX90290LSE-AAA-531-RE
Melexis Microelectronic Integrated Systems
Hall Effect Sensor, Rectangular, Surface Mount, TSOT-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MELEXIS N V | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Melexis | |
Additional Feature | AEC-Q100; ISO/TS-16949; IT HAVE SENSITIVITY OF 5 MILLIVOLTVOLT/GAUSS | |
Body Breadth | 1.6 mm | |
Body Height | 1 mm | |
Body Length or Diameter | 2.9 mm | |
Housing | PLASTIC | |
JESD-609 Code | e3 | |
Linearity (%) | 1.5 % | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 3 | |
Operating Current-Max | 8 mA | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | ANALOG CURRENT | |
Package Shape/Style | RECTANGULAR | |
Resistance | 5 Ω | |
Sensitivity (mV/G) | 1000 mV/G | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3.15 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for MLX90290LSE-AAA-531-RE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MLX90290LSE-AAA-531-RE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MLX90290-LSE-AAA-531-BU | Hall Effect Sensor, Rectangular, Surface Mount, TSOT-3 | Melexis Microelectronic Integrated Systems | MLX90290LSE-AAA-531-RE vs MLX90290-LSE-AAA-531-BU |