MLX90290LSE-AAA-531-RE
vs
MLX90290-LUA-AAA-531-CA
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MELEXIS N V
|
MELEXIS N V
|
Reach Compliance Code |
compliant
|
compliant
|
Samacsys Manufacturer |
Melexis
|
|
Additional Feature |
AEC-Q100; ISO/TS-16949; IT HAVE SENSITIVITY OF 5 MILLIVOLTVOLT/GAUSS
|
AEC-Q100; ISO/TS-16949; IT HAVE SENSITIVITY OF 5 MILLIVOLTVOLT/GAUSS
|
Body Breadth |
1.6 mm
|
1.5 mm
|
Body Height |
1 mm
|
4.45 mm
|
Body Length or Diameter |
2.9 mm
|
4.1 mm
|
Housing |
PLASTIC
|
PLASTIC
|
JESD-609 Code |
e3
|
e3
|
Linearity (%) |
1.5 %
|
1.5 %
|
Mounting Feature |
SURFACE MOUNT
|
THROUGH HOLE MOUNT
|
Number of Terminals |
3
|
3
|
Operating Current-Max |
8 mA
|
8 mA
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Type |
ANALOG CURRENT
|
ANALOG CURRENT
|
Package Shape/Style |
RECTANGULAR
|
RECTANGULAR
|
Resistance |
5 Ω
|
5 Ω
|
Sensitivity (mV/G) |
1000 mV/G
|
5 mV/G
|
Sensors/Transducers Type |
MAGNETIC FIELD SENSOR,HALL EFFECT
|
MAGNETIC FIELD SENSOR,HALL EFFECT
|
Supply Voltage-Max |
5.5 V
|
5.5 V
|
Supply Voltage-Min |
3.15 V
|
3.15 V
|
Surface Mount |
YES
|
NO
|
Technology |
CMOS
|
CMOS
|
Terminal Finish |
MATTE TIN
|
MATTE TIN
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
2
|
1
|
|
|
|
Compare MLX90290LSE-AAA-531-RE with alternatives
Compare MLX90290-LUA-AAA-531-CA with alternatives