Datasheets
MLW3023-C-LC-1A by: NKK Switches

Rocker Switch, DPDT, On-off-on, 3A, 30VDC, Solder Lug Terminal, Rocker Actuator,

Part Details for MLW3023-C-LC-1A by NKK Switches

Overview of MLW3023-C-LC-1A by NKK Switches

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for MLW3023-C-LC-1A

Part # Distributor Description Stock Price Buy
DISTI # 10X5080
Newark Snap-In Miniature Rocker |Nkk Switches MLW3023-C-LC-1A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $33.2000
  • 5 $29.6100
  • 10 $28.6000
  • 25 $27.0200
  • 50 $25.1500
  • 100 $22.2800
  • 250 $19.9800
$19.9800 / $33.2000 Buy Now
DISTI # 633-MLW3023-CLC-1A
Mouser Electronics Rocker Switches MINIATURE ROCKER ILLUMINATED/SNAP-IN RoHS: Compliant 0
  • 1 $23.7500
  • 10 $21.5500
  • 25 $20.9500
  • 50 $20.4000
  • 250 $20.3500
$20.3500 / $23.7500 Order Now
DISTI # 71055788
RS Switch, Snap-In Rocker, Sealed, DPDT, ON-OFF-ON, SS,2V Red LED, Red Rckr,5A,125V, Sldr | NKK Switches MLW3023-C-LC-1A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk 0
  • 1 $23.7200
  • 10 $22.9800
  • 25 $22.2600
$22.2600 / $23.7200 RFQ
Powell Electronics SNAP-IN MINIATURE ROCKER Min Qty: 1 26
  • 1 $22.9900
  • 10 $21.3500
  • 100 $19.9300
  • 250 $17.8100
  • 2,500 $15.2300
$15.2300 / $22.9900 Buy Now

Part Details for MLW3023-C-LC-1A

MLW3023-C-LC-1A CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MLW3023-C-LC-1A Part Data Attributes

MLW3023-C-LC-1A NKK Switches
Buy Now Datasheet
Compare Parts:
MLW3023-C-LC-1A NKK Switches Rocker Switch, DPDT, On-off-on, 3A, 30VDC, Solder Lug Terminal, Rocker Actuator,
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer NKK SWITCHES CO LTD
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.50.70.00
Samacsys Manufacturer NKK Switches
Actuator Angle 28 deg
Actuator Length 0.213 inch
Actuator Type ROCKER
Additional Feature LED COLOR- RED
Body Breadth 16.6116 mm
Body Height 16.1036 mm
Body Length or Diameter 16.9926 mm
Center Contact Material SILVER ALLOY
Contact (AC) Max Rating R Load 3A@250VAC
Contact Current(AC)-Max 3 A
Contact Current(DC)-Max 3 A
Contact (DC) Max Rating R Load 3A@30VDC
Contact Function ON-OFF-ON
Contact Resistance 0.01 mΩ
Contact Voltage(AC)-Max 250 V
Contact Voltage(DC)-Max 30 V
Dielectric Withstand Volts 1500VAC V
Electrical Life 10000 Cycle(s)
End Contact Material SILVER
Housing Material STAINLESS STEEL
Illumination LED
Insulation Resistance 200000000 Ω
Insulator Material PHENOLIC
Operating Temperature-Max 50 °C
Operating Temperature-Min -10 °C
Sealing EPOXY
Solderability HAND
Switch Function DPDT
Switch Type ROCKER SWITCH
Terminal Length 0.157 inch
Terminal Material COPPER
Termination Type SOLDER LUG

Alternate Parts for MLW3023-C-LC-1A

This table gives cross-reference parts and alternative options found for MLW3023-C-LC-1A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MLW3023-C-LC-1A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MLW3023-28-DB-2A Rocker Switch, DPDT, On-off-on, 3A, 30VDC, Solder Lug Terminal, Rocker Actuator, NKK Switches MLW3023-C-LC-1A vs MLW3023-28-DB-2A
MLW3023-00-PC-1A Rocker Switch, DPDT, On-off-on, 3A, 30VDC, Solder Lug Terminal, Rocker Actuator, NKK Switches MLW3023-C-LC-1A vs MLW3023-00-PC-1A
MLW3023-28-DG-2A Rocker Switch, DPDT, On-off-on, 3A, 30VDC, Solder Lug Terminal, Rocker Actuator, NKK Switches MLW3023-C-LC-1A vs MLW3023-28-DG-2A
MLW3023-00-PE-1A Rocker Switch, DPDT, On-off-on, 3A, 30VDC, Solder Lug Terminal, Rocker Actuator, NKK Switches MLW3023-C-LC-1A vs MLW3023-00-PE-1A
MLW3023-24-DC-1A Rocker Switch, DPDT, On-off-on, 3A, 30VDC, Solder Lug Terminal, Rocker Actuator, NKK Switches MLW3023-C-LC-1A vs MLW3023-24-DC-1A
MLW3023-18-RB-2A Rocker Switch, DPDT, On-off-on, 3A, 30VDC, Solder Lug Terminal, Rocker Actuator, NKK Switches MLW3023-C-LC-1A vs MLW3023-18-RB-2A
MLW3023-F-LF-1A Rocker Switch, DPDT, On-off-on, 3A, 30VDC, Solder Lug Terminal, Rocker Actuator, NKK Switches MLW3023-C-LC-1A vs MLW3023-F-LF-1A
MLW3023-N-RB-1A Rocker Switch, DPDT, On-off-on, 3A, 30VDC, Solder Lug Terminal, Rocker Actuator, NKK Switches MLW3023-C-LC-1A vs MLW3023-N-RB-1A
MLW3023-12-RB-2A Rocker Switch, DPDT, On-off-on, 3A, 30VDC, Solder Lug Terminal, Rocker Actuator, NKK Switches MLW3023-C-LC-1A vs MLW3023-12-RB-2A
MLW3023-E-LE-1E Rocker Switch, DPDT, On-off-on, 3A, 30VDC, Solder Lug Terminal, Rocker Actuator, NKK Switches MLW3023-C-LC-1A vs MLW3023-E-LE-1E

MLW3023-C-LC-1A Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MLW3023-C-LC-1A by NKK Switches.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MLW3023-C-LC-1A by NKK Switches

  • Please alert me when MLW3023-C-LC-1A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MLW3023-C-LC-1A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MLW3023-C-LC-1A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MLW3023-C-LC-1A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MLW3023-C-LC-1A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MLW3023-C-LC-1A by NKK Switches

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: