MLW3023-24-DC-1A
NKK Switches
Description: Rocker Switch, DPDT, On-off-on, 3A, 30VDC, Solder Lug Terminal, Rocker Actuator,

Overview of MLW3023-24-DC-1A by NKK Switches

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for MLW3023-24-DC-1A by NKK Switches

Part # Manufacturer Description Stock Price Buy
DISTI # 71055775
RS Switch, Snap-In Rocker, Sealed, DPDT, ON-OFF-ON, SS,24V Incan, Red Rckr,5A,125VAC, Sldr | NKK Switches MLW3023-24-DC-1A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
  • 1 $14.6900
  • 2 $14.2500
  • 5 $13.8200
  • 10 $13.1300
  • 25 $12.4700
$12.4700 / $14.6900 RFQ

CAD Models for MLW3023-24-DC-1A by NKK Switches
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MLW3023-24-DC-1A by NKK Switches

MLW3023-24-DC-1A
NKK Switches
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NKK SWITCHES CO LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.50.70.00
Actuator Angle
28 deg
Actuator Length
0.213 inch
Actuator Type
ROCKER
Additional Feature
24 VOLT LAMPS
Body Breadth
16.6116 mm
Body Height
16.1036 mm
Body Length or Diameter
16.9926 mm
Center Contact Material
SILVER ALLOY
Contact (AC) Max Rating R Load
3A@250VAC
Contact Current(AC)-Max
3 A
Contact Current(DC)-Max
3 A
Contact (DC) Max Rating R Load
3A@30VDC
Contact Function
ON-OFF-ON
Contact Resistance
0.01 mΩ
Contact Voltage(AC)-Max
250 V
Contact Voltage(DC)-Max
30 V
Dielectric Withstand Volts
1500VAC V
Electrical Life
10000 Cycle(s)
End Contact Material
SILVER
Housing Material
STAINLESS STEEL
Insulation Resistance
200000000 Ω
Insulator Material
PHENOLIC
Operating Temperature-Max
50 °C
Operating Temperature-Min
-10 °C
Sealing
EPOXY
Solderability
HAND
Switch Function
DPDT
Switch Type
ROCKER SWITCH
Terminal Length
0.157 inch
Terminal Material
COPPER
Termination Type
SOLDER LUG
Want to compare parts?
  1. MLW3023-24-DC-1A
    NKK Switches
    Rocker Switch, DPDT, On-off-on, 3A, 30VDC, Solder Lug Terminal, Rocker Actuator,
    VS

Alternate Parts for MLW3023-24-DC-1A

This table gives cross-reference parts and alternative options found for MLW3023-24-DC-1A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MLW3023-24-DC-1A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MLW3023-28-DB-2A Rocker Switch, DPDT, On-off-on, 3A, 30VDC, Solder Lug Terminal, Rocker Actuator, NKK Switches MLW3023-24-DC-1A vs MLW3023-28-DB-2A
MLW3023-00-PC-1A Rocker Switch, DPDT, On-off-on, 3A, 30VDC, Solder Lug Terminal, Rocker Actuator, NKK Switches MLW3023-24-DC-1A vs MLW3023-00-PC-1A
MLW3023-28-DG-2A Rocker Switch, DPDT, On-off-on, 3A, 30VDC, Solder Lug Terminal, Rocker Actuator, NKK Switches MLW3023-24-DC-1A vs MLW3023-28-DG-2A
MLW3023-00-PE-1A Rocker Switch, DPDT, On-off-on, 3A, 30VDC, Solder Lug Terminal, Rocker Actuator, NKK Switches MLW3023-24-DC-1A vs MLW3023-00-PE-1A
MLW3023-18-RB-2A Rocker Switch, DPDT, On-off-on, 3A, 30VDC, Solder Lug Terminal, Rocker Actuator, NKK Switches MLW3023-24-DC-1A vs MLW3023-18-RB-2A
MLW3023-C-LC-1A Rocker Switch, DPDT, On-off-on, 3A, 30VDC, Solder Lug Terminal, Rocker Actuator, NKK Switches MLW3023-24-DC-1A vs MLW3023-C-LC-1A
MLW3023-F-LF-1A Rocker Switch, DPDT, On-off-on, 3A, 30VDC, Solder Lug Terminal, Rocker Actuator, NKK Switches MLW3023-24-DC-1A vs MLW3023-F-LF-1A
MLW3023-N-RB-1A Rocker Switch, DPDT, On-off-on, 3A, 30VDC, Solder Lug Terminal, Rocker Actuator, NKK Switches MLW3023-24-DC-1A vs MLW3023-N-RB-1A
MLW3023-12-RB-2A Rocker Switch, DPDT, On-off-on, 3A, 30VDC, Solder Lug Terminal, Rocker Actuator, NKK Switches MLW3023-24-DC-1A vs MLW3023-12-RB-2A
MLW3023-E-LE-1E Rocker Switch, DPDT, On-off-on, 3A, 30VDC, Solder Lug Terminal, Rocker Actuator, NKK Switches MLW3023-24-DC-1A vs MLW3023-E-LE-1E

Related Parts for MLW3023-24-DC-1A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MLW3023-24-DC-1A by NKK Switches.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MLW3023-24-DC-1A by NKK Switches

  • Please alert me when MLW3023-24-DC-1A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MLW3023-24-DC-1A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MLW3023-24-DC-1A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MLW3023-24-DC-1A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MLW3023-24-DC-1A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MLW3023-24-DC-1A by NKK Switches

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: