Part Details for MLV0603E30703T by Vishay BCcomponents
Overview of MLV0603E30703T by Vishay BCcomponents
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MLV0603E30703T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
New Advantage Corporation | MLV Series 0603 9 VDC 7 V RMS 20 V Clamp 30 A 550 pF SMT Multilayer Varistor RoHS: Compliant Min Qty: 1 Package Multiple: 4000 | 8000 |
|
$0.0772 / $0.0827 | Buy Now |
Part Details for MLV0603E30703T
MLV0603E30703T CAD Models
MLV0603E30703T Part Data Attributes
|
MLV0603E30703T
Vishay BCcomponents
Buy Now
Datasheet
|
Compare Parts:
MLV0603E30703T
Vishay BCcomponents
RESISTOR, VOLTAGE DEPENDENT, 9 V, 0.1 J, SURFACE MOUNT, CHIP, 0603, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | Vishay | |
Circuit RMS Voltage-Max | 7 V | |
Energy Absorbing Capacity-Max | 0.1 J | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Technology | METAL OXIDE FILM | |
Terminal Finish | MATTE TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 9 V |
Alternate Parts for MLV0603E30703T
This table gives cross-reference parts and alternative options found for MLV0603E30703T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MLV0603E30703T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V2F109A200Y2ED | Varistor, 9V, 0.1J, Surface Mount | Kyocera AVX Components | MLV0603E30703T vs V2F109A200Y2ED |
VSH1608A9PR | Varistor, 9V, 0.1J, Surface Mount, CHIP, 1608 | Samwha Electronics | MLV0603E30703T vs VSH1608A9PR |
VZ0603M090AGT | Varistor, 9V, 0.1J, Surface Mount, ROHS COMPLIANT | Walsin Technology Corporation | MLV0603E30703T vs VZ0603M090AGT |
MP4N1632A09TR | Varistor, 9V, 0.1J, Surface Mount, CHIP | Samwha Electronics | MLV0603E30703T vs MP4N1632A09TR |
WT0805ML090LPT | RESISTOR, VOLTAGE DEPENDENT, 9V, 0.1J, SURFACE MOUNT, CHIP, 0805, LEAD FREE | Littelfuse Inc | MLV0603E30703T vs WT0805ML090LPT |
VSN2012A09TB | Varistor, 9V, 0.1J, Surface Mount, CHIP | Samwha Electronics | MLV0603E30703T vs VSN2012A09TB |
FPV160808G9R0PLB | Varistor, 9V, 0.1J, Surface Mount, CHIP, 0603 | Fenghua (HK) Electronics Ltd | MLV0603E30703T vs FPV160808G9R0PLB |
FPV321609G9R0PLT | Varistor, 9V, 0.1J, Surface Mount, CHIP, 1206 | Fenghua (HK) Electronics Ltd | MLV0603E30703T vs FPV321609G9R0PLT |
CVA2010-2G9R0SLB | Varistor, 9V, 0.1J, Surface Mount, CHIP, 0804 | Fenghua (HK) Electronics Ltd | MLV0603E30703T vs CVA2010-2G9R0SLB |
ZVX6S0603300-R0 | RESISTOR, VOLTAGE DEPENDENT, 9V, 0.1J, SURFACE MOUNT, CHIP, 0603 | SEI Stackpole Electronics Inc | MLV0603E30703T vs ZVX6S0603300-R0 |