Part Details for FPV160808G9R0PLB by Fenghua (HK) Electronics Ltd
Overview of FPV160808G9R0PLB by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Medical Imaging
Entertainment and Gaming
Part Details for FPV160808G9R0PLB
FPV160808G9R0PLB CAD Models
FPV160808G9R0PLB Part Data Attributes
|
FPV160808G9R0PLB
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
FPV160808G9R0PLB
Fenghua (HK) Electronics Ltd
Varistor, 9V, 0.1J, Surface Mount, CHIP, 0603
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | CHIP, 0603 | |
Reach Compliance Code | unknown | |
Circuit RMS Voltage-Max | 6.4 V | |
Energy Absorbing Capacity-Max | 0.1 J | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Terminal Finish | Silver/Palladium/Platinum (Ag/Pd/Pt) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 9 V |
Alternate Parts for FPV160808G9R0PLB
This table gives cross-reference parts and alternative options found for FPV160808G9R0PLB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FPV160808G9R0PLB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V2F109A200Y2ED | Varistor, 9V, 0.1J, Surface Mount | Kyocera AVX Components | FPV160808G9R0PLB vs V2F109A200Y2ED |
VSH1608A9PR | Varistor, 9V, 0.1J, Surface Mount, CHIP, 1608 | Samwha Electronics | FPV160808G9R0PLB vs VSH1608A9PR |
VZ0603M090AGT | Varistor, 9V, 0.1J, Surface Mount, ROHS COMPLIANT | Walsin Technology Corporation | FPV160808G9R0PLB vs VZ0603M090AGT |
MP4N1632A09TR | Varistor, 9V, 0.1J, Surface Mount, CHIP | Samwha Electronics | FPV160808G9R0PLB vs MP4N1632A09TR |
WT0805ML090LPT | RESISTOR, VOLTAGE DEPENDENT, 9V, 0.1J, SURFACE MOUNT, CHIP, 0805, LEAD FREE | Littelfuse Inc | FPV160808G9R0PLB vs WT0805ML090LPT |
VSN2012A09TB | Varistor, 9V, 0.1J, Surface Mount, CHIP | Samwha Electronics | FPV160808G9R0PLB vs VSN2012A09TB |
FPV321609G9R0PLT | Varistor, 9V, 0.1J, Surface Mount, CHIP, 1206 | Fenghua (HK) Electronics Ltd | FPV160808G9R0PLB vs FPV321609G9R0PLT |
CVA2010-2G9R0SLB | Varistor, 9V, 0.1J, Surface Mount, CHIP, 0804 | Fenghua (HK) Electronics Ltd | FPV160808G9R0PLB vs CVA2010-2G9R0SLB |
ZVX6S0603300-R0 | RESISTOR, VOLTAGE DEPENDENT, 9V, 0.1J, SURFACE MOUNT, CHIP, 0603 | SEI Stackpole Electronics Inc | FPV160808G9R0PLB vs ZVX6S0603300-R0 |
VSN3216A09NB | Varistor, 9V, 0.1J, Surface Mount, CHIP, 3216 | Samwha Electronics | FPV160808G9R0PLB vs VSN3216A09NB |