Part Details for MLS152M050EB0A by Cornell Dubilier Electronics Inc
Overview of MLS152M050EB0A by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MLS152M050EB0A
MLS152M050EB0A CAD Models
MLS152M050EB0A Part Data Attributes
|
MLS152M050EB0A
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
MLS152M050EB0A
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1500uF
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 1500 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Custom Capabilities | Uninsulated Can | |
Dielectric Material | ALUMINUM (WET) | |
Height | 12.7 mm | |
JESD-609 Code | e0 | |
Length | 76.2 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 25.4 mm | |
Width | 44.5 mm |
Alternate Parts for MLS152M050EB0A
This table gives cross-reference parts and alternative options found for MLS152M050EB0A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MLS152M050EB0A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MLS152M050EB2E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1500uF | Cornell Dubilier Electronics Inc | MLS152M050EB0A vs MLS152M050EB2E |
MLS152M050EB1E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1500uF | Cornell Dubilier Electronics Inc | MLS152M050EB0A vs MLS152M050EB1E |
MLS152M050EB1A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1500uF | Cornell Dubilier Electronics Inc | MLS152M050EB0A vs MLS152M050EB1A |
MLS152M050EB2A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1500uF | Cornell Dubilier Electronics Inc | MLS152M050EB0A vs MLS152M050EB2A |
MLS152M050EB2B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1500uF | Cornell Dubilier Electronics Inc | MLS152M050EB0A vs MLS152M050EB2B |
MLS152M050EB2C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1500uF | Cornell Dubilier Electronics Inc | MLS152M050EB0A vs MLS152M050EB2C |
MLS152M050EB0D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1500uF | Cornell Dubilier Electronics Inc | MLS152M050EB0A vs MLS152M050EB0D |
MLS152M050EB0E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1500uF | Cornell Dubilier Electronics Inc | MLS152M050EB0A vs MLS152M050EB0E |
MLS152M050EB0C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1500uF | Cornell Dubilier Electronics Inc | MLS152M050EB0A vs MLS152M050EB0C |
MLS152M050EB0B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1500uF | Cornell Dubilier Electronics Inc | MLS152M050EB0A vs MLS152M050EB0B |