Part Details for MLS152M050EB2E by Cornell Dubilier Electronics Inc
Overview of MLS152M050EB2E by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MLS152M050EB2E
MLS152M050EB2E CAD Models
MLS152M050EB2E Part Data Attributes
|
MLS152M050EB2E
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
MLS152M050EB2E
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1500uF
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 1500 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Custom Capabilities | PVC Insulated Can | |
Dielectric Material | ALUMINUM | |
Height | 12.7 mm | |
JESD-609 Code | e0 | |
Length | 76.2 mm | |
Manufacturer Series | MLS | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Series | MLS | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 25.4 mm | |
Width | 44.5 mm |
Alternate Parts for MLS152M050EB2E
This table gives cross-reference parts and alternative options found for MLS152M050EB2E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MLS152M050EB2E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MLS152M050EB1E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1500uF | Cornell Dubilier Electronics Inc | MLS152M050EB2E vs MLS152M050EB1E |
MLS152M050EB1B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1500uF | Cornell Dubilier Electronics Inc | MLS152M050EB2E vs MLS152M050EB1B |
MLS152M050EB2D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1500uF | Cornell Dubilier Electronics Inc | MLS152M050EB2E vs MLS152M050EB2D |
MLS152M050EB0E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1500uF | Cornell Dubilier Electronics Inc | MLS152M050EB2E vs MLS152M050EB0E |
MLS152M050EB0B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1500uF | Cornell Dubilier Electronics Inc | MLS152M050EB2E vs MLS152M050EB0B |
MLS152M050EB1D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1500uF | Cornell Dubilier Electronics Inc | MLS152M050EB2E vs MLS152M050EB1D |
MLS152M050EB2B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1500uF | Cornell Dubilier Electronics Inc | MLS152M050EB2E vs MLS152M050EB2B |
MLS152M050EB2A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1500uF | Cornell Dubilier Electronics Inc | MLS152M050EB2E vs MLS152M050EB2A |