Part Details for MLO80100-00420 by MACOM
Overview of MLO80100-00420 by MACOM
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Aerospace and Defense
Telecommunications
Communication and Networking
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M30042040108X0PSAY | Renesas Electronics Corporation | Non-Volatile 4Mb High Performance MRAM, 3.0V | |
M30042040054X0PSAR | Renesas Electronics Corporation | Non-Volatile 4Mb High Performance MRAM, 3.0V | |
M30042040108X0IWAR | Renesas Electronics Corporation | Non-Volatile 4Mb High Performance MRAM, 3.0V |
Part Details for MLO80100-00420
MLO80100-00420 CAD Models
MLO80100-00420 Part Data Attributes
|
MLO80100-00420
MACOM
Buy Now
Datasheet
|
Compare Parts:
MLO80100-00420
MACOM
Voltage Controlled Oscillator, 410MHz Min, 430MHz Max,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Reach Compliance Code | compliant | |
Control Voltage-Max | 4.5 V | |
Control Voltage-Min | 0.5 V | |
Modulation Sensitivity | 9 MHz/V | |
Mounting Feature | SURFACE MOUNT | |
Offset Frequency | 100 kHz | |
Operating Frequency-Max | 430 MHz | |
Operating Frequency-Min | 410 MHz | |
Operating Frequency-Nom | 420 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | VOLTAGE CONTROLLED OSCILLATOR | |
Output Power | -3 dBm | |
Phase Noise | -132 dBc/Hz | |
Physical Dimension | 12.7mm x 12.7mm x 4mm | |
Power Variation | 0.5 dB | |
Supply Current-Max | 15 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES |