Diodes
MLL5271BTR
Microsemi Corporation
Description: Zener Diode, 100V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2

Overview of MLL5271BTR by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for MLL5271BTR by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MLL5271BTR by Microsemi Corporation

MLL5271BTR
Microsemi Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
MICROSEMI CORP
Part Package Code
DO-213AA
Package Description
HERMETIC SEALED, GLASS, MLL34, MELF-2
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Additional Feature
TR, 7 INCH: 2000
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JEDEC-95 Code
DO-213AA
JESD-30 Code
O-LELF-R2
JESD-609 Code
e0
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
Reference Voltage-Nom
100 V
Surface Mount
YES
Technology
ZENER
Terminal Finish
TIN LEAD
Terminal Form
WRAP AROUND
Terminal Position
END
Voltage Tol-Max
5%
Working Test Current
1.3 mA
Want to compare parts?
  1. MLL5271BTR
    Microsemi Corporation
    Zener Diode, 100V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2
    VS

Alternate Parts for MLL5271BTR

This table gives cross-reference parts and alternative options found for MLL5271BTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MLL5271BTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MSPMLL5271B-1E3 Zener Diode, 100V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation MLL5271BTR vs MSPMLL5271B-1E3
MSPMLL5271B-1TR Zener Diode, 100V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation MLL5271BTR vs MSPMLL5271B-1TR
1N985BUR-1 Zener Diode, 100V V(Z), 5%, 0.4W, Bkc Semiconductors Inc MLL5271BTR vs 1N985BUR-1
JANTXV1N985BUR-1 Zener Diode, 100V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA Microchip Technology Inc MLL5271BTR vs JANTXV1N985BUR-1
1N985BUR-1E3 Zener Diode, 100V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, LL34, MELF-2 Microsemi Corporation MLL5271BTR vs 1N985BUR-1E3
MVMLL5271B-1 Zener Diode, 100V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation MLL5271BTR vs MVMLL5271B-1
MSPMLL5271B-1E3TR Zener Diode, 100V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation MLL5271BTR vs MSPMLL5271B-1E3TR
JAN1N985BUR-1 Zener Diode, 100V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, Bkc Semiconductors Inc MLL5271BTR vs JAN1N985BUR-1
MVMLL5271B-1E3 Zener Diode, 100V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation MLL5271BTR vs MVMLL5271B-1E3
JANTX1N985BUR-1 Zener Diode, 100V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA Microchip Technology Inc MLL5271BTR vs JANTX1N985BUR-1
Part Number Description Manufacturer Compare
MD6348E3 Zener Diode, 100V V(Z), 5%, 0.5W, Silicon, Unidirectional, Microsemi Corporation MLL5271BTR vs MD6348E3
MSPMLL5271B-1E3TR Zener Diode, 100V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation MLL5271BTR vs MSPMLL5271B-1E3TR
1N6024BURE3TR Zener Diode, 100V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation MLL5271BTR vs 1N6024BURE3TR
SZN6348SMSTX Zener Diode, 100V V(Z), 5%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, SMS, 2 PIN Solid State Devices Inc (SSDI) MLL5271BTR vs SZN6348SMSTX
MQMLL6024BUR-1 Zener Diode, 100V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation MLL5271BTR vs MQMLL6024BUR-1
MSPMLL6024BUR-1TR Zener Diode, 100V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation MLL5271BTR vs MSPMLL6024BUR-1TR
MLL985B-1 Zener Diode, 100V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-213AA, MELF-2 Microsemi Corporation MLL5271BTR vs MLL985B-1
MVMLL5271B-1 Zener Diode, 100V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation MLL5271BTR vs MVMLL5271B-1
MD6348 Zener Diode, 100V V(Z), 5%, 0.5W, Silicon, Unidirectional Microsemi Corporation MLL5271BTR vs MD6348
MLL5271BUR-1E3 Zener Diode, 100V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation MLL5271BTR vs MLL5271BUR-1E3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MLL5271BTR by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MLL5271BTR by Microsemi Corporation

  • Please alert me when MLL5271BTR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MLL5271BTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MLL5271BTR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MLL5271BTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MLL5271BTR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MLL5271BTR by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: