Diodes
MLL5250UR-1E3TR
Microsemi Corporation
Description: Zener Diode, 20V V(Z), 20%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2

Overview of MLL5250UR-1E3TR by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Audio and Video Systems Aerospace and Defense Entertainment and Gaming

CAD Models for MLL5250UR-1E3TR by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MLL5250UR-1E3TR by Microsemi Corporation

MLL5250UR-1E3TR
Microsemi Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICROSEMI CORP
Part Package Code
DO-213AA
Package Description
O-LELF-R2
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Additional Feature
TR, 7 INCH; 2000
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JEDEC-95 Code
DO-213AA
JESD-30 Code
O-LELF-R2
JESD-609 Code
e3
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
Qualification Status
Not Qualified
Reference Voltage-Nom
20 V
Surface Mount
YES
Technology
ZENER
Terminal Finish
MATTE TIN
Terminal Form
WRAP AROUND
Terminal Position
END
Voltage Tol-Max
20%
Working Test Current
6.2 mA
Want to compare parts?
  1. MLL5250UR-1E3TR
    Microsemi Corporation
    Zener Diode, 20V V(Z), 20%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2
    VS

Alternate Parts for MLL5250UR-1E3TR

This table gives cross-reference parts and alternative options found for MLL5250UR-1E3TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MLL5250UR-1E3TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MLL5250-1TRE3 Zener Diode, 20V V(Z), 20%, 0.5W, Microsemi Corporation MLL5250UR-1E3TR vs MLL5250-1TRE3
MVMLL5250-1E3 Zener Diode, 20V V(Z), 20%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation MLL5250UR-1E3TR vs MVMLL5250-1E3
MXMLL5250-1E3 Zener Diode, 20V V(Z), 20%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation MLL5250UR-1E3TR vs MXMLL5250-1E3
MSPMLL5250-1E3TR Zener Diode, 20V V(Z), 20%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation MLL5250UR-1E3TR vs MSPMLL5250-1E3TR
MXMLL5250-1TR Zener Diode, 20V V(Z), 20%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation MLL5250UR-1E3TR vs MXMLL5250-1TR
MVMLL5250-1E3TR Zener Diode, 20V V(Z), 20%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation MLL5250UR-1E3TR vs MVMLL5250-1E3TR
MVMLL5250-1 Zener Diode, 20V V(Z), 20%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation MLL5250UR-1E3TR vs MVMLL5250-1
CDLL968 Zener Diode, 20V V(Z), 20%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, LL34, MELF-2 Microsemi Corporation MLL5250UR-1E3TR vs CDLL968
MSPMLL5250-1E3 Zener Diode, 20V V(Z), 20%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation MLL5250UR-1E3TR vs MSPMLL5250-1E3
CDLL968 Zener Diode, 20V V(Z), 20%, 0.5W, Silicon, Unidirectional, DO-213AA Microchip Technology Inc MLL5250UR-1E3TR vs CDLL968
Part Number Description Manufacturer Compare
BZQ55-C20DT/R13 Zener Diode, 20V V(Z), 20%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, GLASS, QUADROMELF-2 PanJit Semiconductor MLL5250UR-1E3TR vs BZQ55-C20DT/R13
CH5250-20E3 Zener Diode, 20V V(Z), 20%, 0.5W, Silicon, Unidirectional, Microsemi Corporation MLL5250UR-1E3TR vs CH5250-20E3
MLL5250UR-1E3 Zener Diode, 20V V(Z), 20%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation MLL5250UR-1E3TR vs MLL5250UR-1E3
1N6007UR-1E3TR Zener Diode, 20V V(Z), 20%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, SOD-80, MELF-2 Microsemi Corporation MLL5250UR-1E3TR vs 1N6007UR-1E3TR
ZMM55-D20_R2_10001 Zener Diode, 20V V(Z), 20%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, GLASS, LL34, MINIMELF-2 PanJit Semiconductor MLL5250UR-1E3TR vs ZMM55-D20_R2_10001
CH6007-25E3 Zener Diode, 20V V(Z), 20%, 0.5W, Silicon, Unidirectional, Microsemi Corporation MLL5250UR-1E3TR vs CH6007-25E3
MVMLL6007URTR Zener Diode, 20V V(Z), 20%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation MLL5250UR-1E3TR vs MVMLL6007URTR
MXMLL6007UR Zener Diode, 20V V(Z), 20%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation MLL5250UR-1E3TR vs MXMLL6007UR
MVMLL5250-1 Zener Diode, 20V V(Z), 20%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation MLL5250UR-1E3TR vs MVMLL5250-1
ZMM55-C20DT/R13 Zener Diode, 20V V(Z), 20%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, GLASS, LL34, MINIMELF-2 PanJit Semiconductor MLL5250UR-1E3TR vs ZMM55-C20DT/R13

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MLL5250UR-1E3TR by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MLL5250UR-1E3TR by Microsemi Corporation

  • Please alert me when MLL5250UR-1E3TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MLL5250UR-1E3TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MLL5250UR-1E3TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MLL5250UR-1E3TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MLL5250UR-1E3TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MLL5250UR-1E3TR by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: