Part Details for CH6007-25E3 by Microsemi Corporation
Overview of CH6007-25E3 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Smart Cities
Agriculture Technology
Telecommunications
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT9367AC-2C1-25E322.265625 | SiTime | SIT9367AC-2C1-25E322.265625 | |
SiT8008BC-23-25E-32.000000 | SiTime | 1 to 110 MHz, Low Power Oscillator | |
SiT8008BC-33-25E-33.000000 | SiTime | 1 to 110 MHz, Low Power Oscillator |
Part Details for CH6007-25E3
CH6007-25E3 CAD Models
CH6007-25E3 Part Data Attributes
|
CH6007-25E3
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
CH6007-25E3
Microsemi Corporation
Zener Diode, 20V V(Z), 20%, 0.5W, Silicon, Unidirectional,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | R-XUUC-N1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-XUUC-N1 | |
Number of Elements | 1 | |
Number of Terminals | 1 | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 20 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Voltage Tol-Max | 20% | |
Working Test Current | 5 mA |
Alternate Parts for CH6007-25E3
This table gives cross-reference parts and alternative options found for CH6007-25E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CH6007-25E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZQ55-C20DT/R13 | Zener Diode, 20V V(Z), 20%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, GLASS, QUADROMELF-2 | PanJit Semiconductor | CH6007-25E3 vs BZQ55-C20DT/R13 |
CH5250-20E3 | Zener Diode, 20V V(Z), 20%, 0.5W, Silicon, Unidirectional, | Microsemi Corporation | CH6007-25E3 vs CH5250-20E3 |
MLL5250UR-1E3 | Zener Diode, 20V V(Z), 20%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | CH6007-25E3 vs MLL5250UR-1E3 |
1N6007UR-1E3TR | Zener Diode, 20V V(Z), 20%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, SOD-80, MELF-2 | Microsemi Corporation | CH6007-25E3 vs 1N6007UR-1E3TR |
ZMM55-D20_R2_10001 | Zener Diode, 20V V(Z), 20%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, GLASS, LL34, MINIMELF-2 | PanJit Semiconductor | CH6007-25E3 vs ZMM55-D20_R2_10001 |
MVMLL6007URTR | Zener Diode, 20V V(Z), 20%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | CH6007-25E3 vs MVMLL6007URTR |
MXMLL6007UR | Zener Diode, 20V V(Z), 20%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | CH6007-25E3 vs MXMLL6007UR |
MVMLL5250-1 | Zener Diode, 20V V(Z), 20%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | CH6007-25E3 vs MVMLL5250-1 |
ZMM55-C20DT/R13 | Zener Diode, 20V V(Z), 20%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, GLASS, LL34, MINIMELF-2 | PanJit Semiconductor | CH6007-25E3 vs ZMM55-C20DT/R13 |
1N6007UR-1 | Zener Diode, 20V V(Z), 20%, 0.5W, Silicon, Unidirectional, DO-213AA | Microchip Technology Inc | CH6007-25E3 vs 1N6007UR-1 |