MLL5244B
Description: Zener Diode, 14V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA,

Overview of MLL5244B by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

CAD Models for MLL5244B by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MLL5244B by Microsemi Corporation

MLL5244B
Microsemi Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICROSEMI CORP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JEDEC-95 Code
DO-213AA
JESD-30 Code
O-LELF-R2
JESD-609 Code
e0
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
Qualification Status
Not Qualified
Reference Voltage-Nom
14 V
Surface Mount
YES
Technology
ZENER
Terminal Finish
TIN LEAD
Terminal Form
WRAP AROUND
Terminal Position
END
Voltage Tol-Max
5%
Working Test Current
9 mA
Want to compare parts?
  1. MLL5244B
    Microsemi Corporation
    Zener Diode, 14V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA,
    VS

Alternate Parts for MLL5244B

This table gives cross-reference parts and alternative options found for MLL5244B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MLL5244B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MV1N5244BUR-1E3TR Zener Diode, 14V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation MLL5244B vs MV1N5244BUR-1E3TR
PMLL5244BTRL13 DIODE 14 V, 0.5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, Voltage Regulator Diode NXP Semiconductors MLL5244B vs PMLL5244BTRL13
MSP1N5244BUR-1E3 Zener Diode, 14V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation MLL5244B vs MSP1N5244BUR-1E3
PMLL5244BTRL Zener Diode, 14V V(Z), 5%, 0.5W, Silicon, Unidirectional YAGEO Corporation MLL5244B vs PMLL5244BTRL
MSP1N5244BUR-1E3TR Zener Diode, 14V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation MLL5244B vs MSP1N5244BUR-1E3TR
MX1N5244BUR-1TR Zener Diode, 14V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation MLL5244B vs MX1N5244BUR-1TR
PMLL5244BTRL DIODE 14 V, 0.5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, Voltage Regulator Diode NXP Semiconductors MLL5244B vs PMLL5244BTRL
1N5244BURTRE3 Zener Diode, 14V V(Z), 5%, 0.5W, Microsemi Corporation MLL5244B vs 1N5244BURTRE3
CLL5244BTR Zener Diode, 14V V(Z), 5%, 0.5W, Silicon, Unidirectional, Central Semiconductor Corp MLL5244B vs CLL5244BTR
MLL5244BE3 Zener Diode, 14V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA Microsemi Corporation MLL5244B vs MLL5244BE3
Part Number Description Manufacturer Compare
PMLL5244BTRL Zener Diode, 14V V(Z), 5%, 0.5W, Silicon, Unidirectional YAGEO Corporation MLL5244B vs PMLL5244BTRL
1N5244BUR-1E3 Zener Diode Microsemi Corporation MLL5244B vs 1N5244BUR-1E3
MSP1N5244BUR-1E3 Zener Diode, 14V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation MLL5244B vs MSP1N5244BUR-1E3
MQ1N5244BUR-1E3 Zener Diode, 14V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation MLL5244B vs MQ1N5244BUR-1E3
CDLL5244B Zener Diode, 14V V(Z), 5%, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, SOD-80, LL34, MELF-2 Microsemi Corporation MLL5244B vs CDLL5244B
MLL5244BE3 Zener Diode, 14V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA Microsemi Corporation MLL5244B vs MLL5244BE3
1N5244BUR Zener Diode, 14V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation MLL5244B vs 1N5244BUR
MSP1N5244BUR-1TR Zener Diode, 14V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation MLL5244B vs MSP1N5244BUR-1TR
PMLL5244B Zener Diode, 14V V(Z), 5%, 0.5W, Silicon, Unidirectional YAGEO Corporation MLL5244B vs PMLL5244B
MX1N5244BUR-1 Zener Diode Microsemi Corporation MLL5244B vs MX1N5244BUR-1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MLL5244B by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MLL5244B by Microsemi Corporation

Select Manufacturer
Which Manufacturer of MLL5244B would you like to use for your alert(s)?
  • Please alert me when MLL5244B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MLL5244B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MLL5244B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MLL5244B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MLL5244B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MLL5244B by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: