MLL5244BE3
Microsemi Corporation
Description: Zener Diode, 14V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA

Overview of MLL5244BE3 by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for MLL5244BE3 by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MLL5244BE3 by Microsemi Corporation

MLL5244BE3
Microsemi Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICROSEMI CORP
Package Description
O-LELF-R2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
15 Ω
JEDEC-95 Code
DO-213AA
JESD-30 Code
O-LELF-R2
JESD-609 Code
e3
Knee Impedance-Max
600 Ω
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
Qualification Status
Not Qualified
Reference Voltage-Nom
14 V
Reverse Current-Max
0.1 µA
Surface Mount
YES
Technology
ZENER
Terminal Finish
MATTE TIN
Terminal Form
WRAP AROUND
Terminal Position
END
Voltage Temp Coeff-Max
11.48 mV/°C
Voltage Tol-Max
5%
Working Test Current
9 mA
Want to compare parts?
  1. MLL5244BE3
    Microsemi Corporation
    Zener Diode, 14V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA
    VS

Alternate Parts for MLL5244BE3

This table gives cross-reference parts and alternative options found for MLL5244BE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MLL5244BE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MV1N5244BUR-1E3TR Zener Diode, 14V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation MLL5244BE3 vs MV1N5244BUR-1E3TR
PMLL5244BTRL13 DIODE 14 V, 0.5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, Voltage Regulator Diode NXP Semiconductors MLL5244BE3 vs PMLL5244BTRL13
MSP1N5244BUR-1E3 Zener Diode, 14V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation MLL5244BE3 vs MSP1N5244BUR-1E3
PMLL5244BTRL Zener Diode, 14V V(Z), 5%, 0.5W, Silicon, Unidirectional YAGEO Corporation MLL5244BE3 vs PMLL5244BTRL
MSP1N5244BUR-1E3TR Zener Diode, 14V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation MLL5244BE3 vs MSP1N5244BUR-1E3TR
MX1N5244BUR-1TR Zener Diode, 14V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation MLL5244BE3 vs MX1N5244BUR-1TR
PMLL5244BTRL DIODE 14 V, 0.5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, Voltage Regulator Diode NXP Semiconductors MLL5244BE3 vs PMLL5244BTRL
1N5244BURTRE3 Zener Diode, 14V V(Z), 5%, 0.5W, Microsemi Corporation MLL5244BE3 vs 1N5244BURTRE3
CLL5244BTR Zener Diode, 14V V(Z), 5%, 0.5W, Silicon, Unidirectional, Central Semiconductor Corp MLL5244BE3 vs CLL5244BTR
1N5244BUR-1 Zener Diode Microchip Technology Inc MLL5244BE3 vs 1N5244BUR-1
Part Number Description Manufacturer Compare
PMLL5244BTRL Zener Diode, 14V V(Z), 5%, 0.5W, Silicon, Unidirectional YAGEO Corporation MLL5244BE3 vs PMLL5244BTRL
1N5244BUR-1E3 Zener Diode Microsemi Corporation MLL5244BE3 vs 1N5244BUR-1E3
MLL5244B Zener Diode, 14V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, Microsemi Corporation MLL5244BE3 vs MLL5244B
MSP1N5244BUR-1E3 Zener Diode, 14V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation MLL5244BE3 vs MSP1N5244BUR-1E3
MQ1N5244BUR-1E3 Zener Diode, 14V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation MLL5244BE3 vs MQ1N5244BUR-1E3
CDLL5244B Zener Diode, 14V V(Z), 5%, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, SOD-80, LL34, MELF-2 Microsemi Corporation MLL5244BE3 vs CDLL5244B
1N5244BUR Zener Diode, 14V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation MLL5244BE3 vs 1N5244BUR
MSP1N5244BUR-1TR Zener Diode, 14V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation MLL5244BE3 vs MSP1N5244BUR-1TR
PMLL5244B Zener Diode, 14V V(Z), 5%, 0.5W, Silicon, Unidirectional YAGEO Corporation MLL5244BE3 vs PMLL5244B
MX1N5244BUR-1 Zener Diode Microsemi Corporation MLL5244BE3 vs MX1N5244BUR-1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MLL5244BE3 by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MLL5244BE3 by Microsemi Corporation

Select Manufacturer
Which Manufacturer of MLL5244BE3 would you like to use for your alert(s)?
  • Please alert me when MLL5244BE3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MLL5244BE3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MLL5244BE3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MLL5244BE3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MLL5244BE3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MLL5244BE3 by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: