MLL5237BT2
Description: Zener Diode, 8.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, CASE 362-03, LEADLESS DO-34, 2 PIN

Overview of MLL5237BT2 by Motorola Semiconductor Products

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

CAD Models for MLL5237BT2 by Motorola Semiconductor Products
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MLL5237BT2 by Motorola Semiconductor Products

MLL5237BT2
Motorola Semiconductor Products
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOTOROLA INC
Package Description
O-LELF-N2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JESD-30 Code
O-LELF-N2
Number of Elements
1
Number of Terminals
2
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
Qualification Status
Not Qualified
Reference Voltage-Nom
8.2 V
Surface Mount
YES
Technology
ZENER
Terminal Form
NO LEAD
Terminal Position
END
Voltage Tol-Max
5%
Working Test Current
20 mA
Want to compare parts?
  1. MLL5237BT2
    Motorola Semiconductor Products
    Zener Diode, 8.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, CASE 362-03, LEADLESS DO-34, 2 PIN
    VS

Alternate Parts for MLL5237BT2

This table gives cross-reference parts and alternative options found for MLL5237BT2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MLL5237BT2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MQMLL5237B-1E3 Zener Diode, 8.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation MLL5237BT2 vs MQMLL5237B-1E3
MLL5237B Zener Diode, 8.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, Microsemi Corporation MLL5237BT2 vs MLL5237B
JANTX1N756AUR-1 8.2V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-213AA, HERMETIC SEALED, GLASS, MELF-2 onsemi MLL5237BT2 vs JANTX1N756AUR-1
MXMLL5237B-1E3 Zener Diode, 8.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation MLL5237BT2 vs MXMLL5237B-1E3
ZMM5237B Zener Diode, 8.2V V(Z), 5%, 0.5W WEITRON INTERNATIONAL CO., LTD. MLL5237BT2 vs ZMM5237B
CDLL756A Zener Diode, 8.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA Microchip Technology Inc MLL5237BT2 vs CDLL756A
ZMM5237B-T/R Zener Diode, 8.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, GLASS, LL-34, MINIMELF-2 PanJit Semiconductor MLL5237BT2 vs ZMM5237B-T/R
MVMLL5237B-1TR Zener Diode, 8.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation MLL5237BT2 vs MVMLL5237B-1TR
ZMM5237B Zener Diode, 8.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, MINIMELF-2 Rectron Semiconductor MLL5237BT2 vs ZMM5237B
ZMM5237B_R1_10001 Zener Diode, PanJit Semiconductor MLL5237BT2 vs ZMM5237B_R1_10001
Part Number Description Manufacturer Compare
CLL4694TR13 Zener Diode, 8.2V V(Z), 5%, 0.5W, Silicon, Unidirectional Central Semiconductor Corp MLL5237BT2 vs CLL4694TR13
MMSZ4694T3G Low Current Zener Diode Voltage Regulator 8.2 V, SOD-123 2 LEAD, 10000-REEL onsemi MLL5237BT2 vs MMSZ4694T3G
BZV55F8V2TRL Zener Diode, 8.2V V(Z), 3%, 0.5W, Silicon, Unidirectional YAGEO Corporation MLL5237BT2 vs BZV55F8V2TRL
MMSZ5237BS_R2_00001 Zener Diode, PanJit Semiconductor MLL5237BT2 vs MMSZ5237BS_R2_00001
ZMM5237B-GT1 Zener Diode, 8.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, GLASS, MINIMELF-2 Sangdest Microelectronics (Nanjing) Co Ltd MLL5237BT2 vs ZMM5237B-GT1
BZV55C8V2-G Zener Diode, 8.2V V(Z), 6.1%, 0.5W, Silicon, Unidirectional, GREEN, GLASS, MINIMELF-2 Sangdest Microelectronics (Nanjing) Co Ltd MLL5237BT2 vs BZV55C8V2-G
LS4694-TP Zener Diode, 8.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, HERMETIC SEALED, GLASS, QUADROMELF-2 Micro Commercial Components MLL5237BT2 vs LS4694-TP
BZV55C8V2L1G Zener Diode, 8.2V V(Z), 5%, 0.5W Taiwan Semiconductor MLL5237BT2 vs BZV55C8V2L1G
BZM5237B-13 Zener Diode, 8.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, MICROMELF-2 Diodes Incorporated MLL5237BT2 vs BZM5237B-13
CMDZ5237BTR13LEADFREE Zener Diode, 8.2V V(Z), 5%, 0.25W, Silicon, Unidirectional, Central Semiconductor Corp MLL5237BT2 vs CMDZ5237BTR13LEADFREE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MLL5237BT2 by Motorola Semiconductor Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MLL5237BT2 by Motorola Semiconductor Products

Select Manufacturer
Which Manufacturer of MLL5237BT2 would you like to use for your alert(s)?
  • Please alert me when MLL5237BT2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MLL5237BT2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MLL5237BT2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MLL5237BT2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MLL5237BT2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MLL5237BT2 by Motorola Semiconductor Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: