MLL5237BT2 vs ZMM5237B feature comparison

MLL5237BT2 Motorola Semiconductor Products

Buy Now Datasheet

ZMM5237B WEITRON INTERNATIONAL CO., LTD.

Buy Now Datasheet
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer MOTOROLA INC WEITRON TECHNOLOGY CO LTD
Package Description O-LELF-N2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code O-LELF-N2
Number of Elements 1 1
Number of Terminals 2
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.5 W
Qualification Status Not Qualified
Reference Voltage-Nom 8.2 V 8.2 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Form NO LEAD
Terminal Position END
Voltage Tol-Max 5% 5%
Working Test Current 20 mA 20 mA
Base Number Matches 1 2
Rohs Code No
Dynamic Impedance-Max 8 Ω
JESD-609 Code e0
Operating Temperature-Max 175 °C
Terminal Finish Tin/Lead (Sn/Pb)

Compare MLL5237BT2 with alternatives

Compare ZMM5237B with alternatives