Part Details for MLL4757A by Microsemi Corporation
Overview of MLL4757A by Microsemi Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MLL4757A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | ZENER DIODE, 51V V(Z), 5%, 1W, SILICON, UNIDIRECTIONAL, DO-213AB | 1945 |
|
$1.5416 / $3.0831 | Buy Now |
Part Details for MLL4757A
MLL4757A CAD Models
MLL4757A Part Data Attributes
|
MLL4757A
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
MLL4757A
Microsemi Corporation
Zener Diode, 51V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DO-213AB | |
Package Description | HERMETIC SEALED, GLASS, MELF-2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 95 Ω | |
JEDEC-95 Code | DO-213AB | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Knee Impedance-Max | 1500 Ω | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 51 V | |
Reverse Current-Max | 5 µA | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for MLL4757A
This table gives cross-reference parts and alternative options found for MLL4757A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MLL4757A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MV1N3037BUR-1E3 | Zener Diode, 51V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 | Microsemi Corporation | MLL4757A vs MV1N3037BUR-1E3 |
DL4757A | Zener Diode, 51V V(Z), 5%, 1W, Silicon, Unidirectional, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MELF-2 | Rectron Semiconductor | MLL4757A vs DL4757A |
DL4757A | Zener Diode, 51V V(Z), 5%, 0.5W, Silicon, Unidirectional, GLASS, DL-41, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | MLL4757A vs DL4757A |
MV1N3037BUR-1E3TR | Zener Diode, 51V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 | Microsemi Corporation | MLL4757A vs MV1N3037BUR-1E3TR |
JAN1N3037BUR-1 | Zener Diode, 51V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, DO-213AB, 2 PIN | Microsemi Corporation | MLL4757A vs JAN1N3037BUR-1 |
DL4757A-TP | Zener Diode, 51V V(Z), 5%, 1W, Silicon, Unidirectional, ROHS COMPLIANT, GLASS, MELF-2 | Micro Commercial Components | MLL4757A vs DL4757A-TP |
MV1N3037BUR-1TR | Zener Diode, 51V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 | Microsemi Corporation | MLL4757A vs MV1N3037BUR-1TR |
MLL4757AE3 | Zener Diode, 51V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 | Microsemi Corporation | MLL4757A vs MLL4757AE3 |
MLL3037B-1 | Zener Diode, 51V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, SURFACE MOUNT PACKAGE-2 | Microsemi Corporation | MLL4757A vs MLL3037B-1 |
MSP1N3037BUR-1E3 | Zener Diode, 51V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 | Microsemi Corporation | MLL4757A vs MSP1N3037BUR-1E3 |