Diodes
1N4757DTA
Description: 51V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, GLASS, CASE 59-03, 2 PIN

Overview of 1N4757DTA by Motorola Mobility LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

CAD Models for 1N4757DTA by Motorola Mobility LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N4757DTA by Motorola Mobility LLC

1N4757DTA
Motorola Mobility LLC
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOTOROLA INC
Part Package Code
DO-41
Package Description
O-LALF-W2
Pin Count
2
Manufacturer Package Code
CASE 59-03
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Additional Feature
METALLURGICALLY BONDED
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JEDEC-95 Code
DO-41
JESD-30 Code
O-LALF-W2
Knee Impedance-Max
1500 Ω
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
1 W
Qualification Status
Not Qualified
Reference Voltage-Nom
51 V
Reverse Current-Max
5 µA
Surface Mount
NO
Technology
ZENER
Terminal Form
WIRE
Terminal Position
AXIAL
Voltage Tol-Max
1%
Working Test Current
5 mA
Want to compare parts?
  1. 1N4757DTA
    Motorola Mobility LLC
    51V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, GLASS, CASE 59-03, 2 PIN
    VS

Alternate Parts for 1N4757DTA

This table gives cross-reference parts and alternative options found for 1N4757DTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4757DTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MX1N4757DPE3TR Zener Diode, 51V V(Z), 1%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, PLASIC, DO-41, 2 PIN Microsemi Corporation 1N4757DTA vs MX1N4757DPE3TR
1N4757ADTA Zener Diode, 51V V(Z), 1%, 1W, Silicon, Unidirectional, DO-41 Motorola Semiconductor Products 1N4757DTA vs 1N4757ADTA
1N4757DPTR Zener Diode, 51V V(Z), 1%, 1W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN Microsemi Corporation 1N4757DTA vs 1N4757DPTR
MQ1N4757DGE3TR Zener Diode, 51V V(Z), 1%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-204AL, 2 PIN Microsemi Corporation 1N4757DTA vs MQ1N4757DGE3TR
1N4757ADTA2 51V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 Motorola Mobility LLC 1N4757DTA vs 1N4757ADTA2
1N4757DTA2 Zener Diode, 51V V(Z), 1%, 1W, Silicon, Unidirectional, DO-41, GLASS, CASE 59-03, 2 PIN Motorola Semiconductor Products 1N4757DTA vs 1N4757DTA2
MV1N4757DGE3TR Zener Diode, 51V V(Z), 1%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-204AL, 2 PIN Microsemi Corporation 1N4757DTA vs MV1N4757DGE3TR
1N4757D-AP Zener Diode, 51V V(Z), 1%, 1W, Silicon, Unidirectional, DO-41, HEREMATIC SEALED, GLASS, DO-41G, 2 PIN Micro Commercial Components 1N4757DTA vs 1N4757D-AP
1N4757AD Zener Diode, 51V V(Z), 1%, 1W, Silicon, Unidirectional, DO-41 Motorola Semiconductor Products 1N4757DTA vs 1N4757AD
1N4757DRL2 51V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, GLASS, CASE 59-03, 2 PIN Motorola Mobility LLC 1N4757DTA vs 1N4757DRL2
Part Number Description Manufacturer Compare
SMAJ4757A Zener Diode, 51V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC, PLASTIC, SMAJ, 2 PIN Micro Commercial Components 1N4757DTA vs SMAJ4757A
JANTXV1N3037B-1 Zener Diode, 51V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41 Microchip Technology Inc 1N4757DTA vs JANTXV1N3037B-1
1N3037CUR-1E3 Zener Diode Microsemi Corporation 1N4757DTA vs 1N3037CUR-1E3
1N4757CRL2 Zener Diode, 51V V(Z), 2%, 1W, Silicon, Unidirectional, DO-41, GLASS, CASE 59-03, 2 PIN Motorola Semiconductor Products 1N4757DTA vs 1N4757CRL2
MSP1N4757CUR Zener Diode, 51V V(Z), 2%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation 1N4757DTA vs MSP1N4757CUR
DL4757A Zener Diode, 51.05V V(Z), 5%, 1W, Silicon, Unidirectional, ROHS COMPLIANT, GLASS, DL-41, MELF-2 PanJit Semiconductor 1N4757DTA vs DL4757A
1N4757CRL2 51V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, GLASS, CASE 59-03, 2 PIN Motorola Mobility LLC 1N4757DTA vs 1N4757CRL2
MSP1N4757DURE3 Zener Diode, 51V V(Z), 1%, 1W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation 1N4757DTA vs MSP1N4757DURE3
CLL4757ATR Zener Diode, 51V V(Z), 5%, 1W, Silicon, Unidirectional, Central Semiconductor Corp 1N4757DTA vs CLL4757ATR
1N3037CUR-1E3TR Zener Diode, 51V V(Z), 2%, 1.25W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation 1N4757DTA vs 1N3037CUR-1E3TR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N4757DTA by Motorola Mobility LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N4757DTA by Motorola Mobility LLC

Select Manufacturer
Which Manufacturer of 1N4757DTA would you like to use for your alert(s)?
  • Please alert me when 1N4757DTA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N4757DTA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N4757DTA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N4757DTA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N4757DTA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N4757DTA by Motorola Mobility LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: