MLL3037B-1E3
Microsemi Corporation
Description: Zener Diode, 51V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, SURFACE MOUNT PACKAGE-2

Overview of MLL3037B-1E3 by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for MLL3037B-1E3 by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MLL3037B-1E3 by Microsemi Corporation

MLL3037B-1E3
Microsemi Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICROSEMI CORP
Package Description
O-XELF-R2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JEDEC-95 Code
DO-213AB
JESD-30 Code
O-XELF-R2
Number of Elements
1
Number of Terminals
2
Package Body Material
UNSPECIFIED
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
1 W
Reference Voltage-Nom
51 V
Surface Mount
YES
Technology
ZENER
Terminal Form
WRAP AROUND
Terminal Position
END
Voltage Tol-Max
5%
Working Test Current
5 mA
Want to compare parts?
  1. MLL3037B-1E3
    Microsemi Corporation
    Zener Diode, 51V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, SURFACE MOUNT PACKAGE-2
    VS

Alternate Parts for MLL3037B-1E3

This table gives cross-reference parts and alternative options found for MLL3037B-1E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MLL3037B-1E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MSP1N3037BUR-1TR Zener Diode, 51V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation MLL3037B-1E3 vs MSP1N3037BUR-1TR
MX1N3037BUR-1E3 Zener Diode, 51V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation MLL3037B-1E3 vs MX1N3037BUR-1E3
DL4757AT/R Zener Diode, 51V V(Z), 4.9%, 1W Formosa Microsemi Co Ltd MLL3037B-1E3 vs DL4757AT/R
DL4757A Zener Diode, 51V V(Z), 4.99%, 1W, Silicon, Unidirectional, GLASS, DL-41, MELF-2 Promax-Johnton Electronic Corporation MLL3037B-1E3 vs DL4757A
DL4757A Zener Diode, 51V V(Z), 5%, 1W Galaxy Semi-Conductor Co Ltd MLL3037B-1E3 vs DL4757A
MQ1N3037BUR-1E3 Zener Diode, 51V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation MLL3037B-1E3 vs MQ1N3037BUR-1E3
CLL4757ATR13LEADFREE Zener Diode, 51V V(Z), 5%, 1W, Silicon, Unidirectional, Central Semiconductor Corp MLL3037B-1E3 vs CLL4757ATR13LEADFREE
JAN1N3037BUR-1 Zener Diode, 51V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, DO-213AB, 2 PIN Microsemi Corporation MLL3037B-1E3 vs JAN1N3037BUR-1
DL4757A Zener Diode, 51V V(Z), 5%, 1W Excel (Suzhou) Semiconductor Co Ltd MLL3037B-1E3 vs DL4757A
MLL4757AE3 Zener Diode, 51V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation MLL3037B-1E3 vs MLL4757AE3
Part Number Description Manufacturer Compare
SMAJ4757A Zener Diode, 51V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC, PLASTIC, SMAJ, 2 PIN Micro Commercial Components MLL3037B-1E3 vs SMAJ4757A
MV1N3037DUR-1TR Zener Diode, 51V V(Z), 1%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation MLL3037B-1E3 vs MV1N3037DUR-1TR
1SMA4757-GT3 Zener Diode, 51V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC, PLASTIC, SMA, 2 PIN Sangdest Microelectronics (Nanjing) Co Ltd MLL3037B-1E3 vs 1SMA4757-GT3
MX1N3037UR-1 Zener Diode, 51V V(Z), 20%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation MLL3037B-1E3 vs MX1N3037UR-1
MV1N4757DGE3TR Zener Diode, 51V V(Z), 1%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-204AL, 2 PIN Microsemi Corporation MLL3037B-1E3 vs MV1N4757DGE3TR
JANTXV1N3037C-1 Zener Diode, 51V V(Z), 2%, 1W, Silicon, Unidirectional, DO-41 Microchip Technology Inc MLL3037B-1E3 vs JANTXV1N3037C-1
CDLL3037BE3 Zener Diode, 51V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, LL41, MELF-2 Microsemi Corporation MLL3037B-1E3 vs CDLL3037BE3
DL4757A-G Zener Diode, 51V V(Z), 5%, 0.5W, Silicon, Unidirectional, GREEN, GLASS, DL-41, 2 PIN Sangdest Microelectronics (Nanjing) Co Ltd MLL3037B-1E3 vs DL4757A-G
JAN1N3037D-1 Zener Diode, 51V V(Z), 1%, 1W, Silicon, Unidirectional, DO-41 Microchip Technology Inc MLL3037B-1E3 vs JAN1N3037D-1
1N4757DTA Zener Diode, 51V V(Z), 1%, 1W, Silicon, Unidirectional, DO-41, GLASS, CASE 59-03, 2 PIN Motorola Semiconductor Products MLL3037B-1E3 vs 1N4757DTA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MLL3037B-1E3 by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MLL3037B-1E3 by Microsemi Corporation

Select Manufacturer
Which Manufacturer of MLL3037B-1E3 would you like to use for your alert(s)?
  • Please alert me when MLL3037B-1E3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MLL3037B-1E3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MLL3037B-1E3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MLL3037B-1E3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MLL3037B-1E3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MLL3037B-1E3 by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: