Part Details for DL4757A by Galaxy Semi-Conductor Co Ltd
Overview of DL4757A by Galaxy Semi-Conductor Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DL4757A
DL4757A CAD Models
DL4757A Part Data Attributes
|
DL4757A
Galaxy Semi-Conductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DL4757A
Galaxy Semi-Conductor Co Ltd
Zener Diode, 51V V(Z), 5%, 1W
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GALAXY SEMI-CONDUCTOR CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 95 Ω | |
Number of Elements | 1 | |
Operating Temperature-Max | 175 °C | |
Power Dissipation-Max | 1 W | |
Reference Voltage-Nom | 51 V | |
Surface Mount | YES | |
Technology | ZENER | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for DL4757A
This table gives cross-reference parts and alternative options found for DL4757A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DL4757A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LL4757A | Microsemi Corporation | Check for Price | Zener Diode, 51V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, | DL4757A vs LL4757A |
MV1N3037BUR-1 | Microsemi Corporation | Check for Price | Zener Diode, 51V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 | DL4757A vs MV1N3037BUR-1 |
LL4757A | RFE International Inc | Check for Price | Zener Diode, 51V V(Z) | DL4757A vs LL4757A |
1N3037BUR-1 | Microchip Technology Inc | $15.7689 | Zener Diode, 51V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB | DL4757A vs 1N3037BUR-1 |
ZM4757A | Tak Cheong Electronics (Holdings) Co Ltd | Check for Price | Zener Diode, 51V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, HERMETIC SEALED, GLASS, LL-41, MELF-2 | DL4757A vs ZM4757A |
CLL4757ATR | Central Semiconductor Corp | Check for Price | Zener Diode, 51V V(Z), 5%, 1W, Silicon, Unidirectional, | DL4757A vs CLL4757ATR |
DL4757A | Excel (Suzhou) Semiconductor Co Ltd | Check for Price | Zener Diode, 51V V(Z), 5%, 1W | DL4757A vs DL4757A |
CDLL4757A | Microchip Technology Inc | $3.5765 | Zener Diode, 51V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB | DL4757A vs CDLL4757A |
CLL4757A | Central Semiconductor Corp | Check for Price | Zener Diode, 51V V(Z), 5%, 1W, Silicon, Unidirectional, MELF-2 | DL4757A vs CLL4757A |