Datasheets
MLG0603S5N1ST000 by:

General Purpose Inductor, 0.0051uH, 5.883%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603

Part Details for MLG0603S5N1ST000 by TDK Corporation

Overview of MLG0603S5N1ST000 by TDK Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for MLG0603S5N1ST000

Part # Distributor Description Stock Price Buy
DISTI # 445-MLG0603S5N1ST000CT-ND
DigiKey FIXED IND 5.1NH 250MA 450MOHM SM Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 6606
In Stock
  • 1 $0.2300
  • 10 $0.1870
  • 25 $0.1716
  • 50 $0.1514
  • 100 $0.1325
  • 250 $0.1262
  • 500 $0.1186
  • 1,000 $0.0909
  • 2,500 $0.0858
  • 15,000 $0.0187
$0.0187 / $0.2300 Buy Now
DISTI # MLG0603S5N1ST000
Avnet Americas MLG0603S5N1ST000 - Tape and Reel (Alt: MLG0603S5N1ST000) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 15,000 $0.0183
$0.0183 Buy Now
DISTI # 810-MLG0603S5N1ST000
Mouser Electronics RF Inductors - SMD IND 0201 5.1nH StdQ SMD RF IND RoHS: Compliant 13740
  • 1 $0.1000
  • 10 $0.0570
  • 100 $0.0410
  • 1,000 $0.0280
  • 2,500 $0.0270
  • 10,000 $0.0240
  • 15,000 $0.0220
  • 45,000 $0.0210
$0.0210 / $0.1000 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks Container: Reel 0
Reel
  • 15,000 $0.0200
$0.0200 Buy Now

Part Details for MLG0603S5N1ST000

MLG0603S5N1ST000 CAD Models

MLG0603S5N1ST000 Part Data Attributes

MLG0603S5N1ST000 TDK Corporation
Buy Now Datasheet
Compare Parts:
MLG0603S5N1ST000 TDK Corporation General Purpose Inductor, 0.0051uH, 5.883%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TDK CORP
Package Description CHIP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8504.50.80.00
Factory Lead Time 12 Weeks
Samacsys Manufacturer TDK
Case/Size Code 0201
Construction Rectangular
Core Material CERAMIC
DC Resistance 0.45 Ω
Inductance-Nom (L) 0.0051 µH
Inductor Application RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR
JESD-609 Code e3
Number of Functions 1
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Height 0.3 mm
Package Length 0.6 mm
Package Style SMT
Package Width 0.3 mm
Packing Method TR, PUNCHED PAPER, 7 INCH
Quality Factor-Min (at L-nom) 5
Rated Current-Max 0.25 A
Self Resonance Frequency 4500 MHz
Shape/Size Description RECTANGULAR PACKAGE
Shielded NO
Special Feature 0.3NH IS THE TOLERANCE
Surface Mount YES
Terminal Finish TIN
Terminal Placement DUAL ENDED
Terminal Shape WRAPAROUND
Test Frequency 100 MHz
Tolerance 5.88%

Alternate Parts for MLG0603S5N1ST000

This table gives cross-reference parts and alternative options found for MLG0603S5N1ST000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MLG0603S5N1ST000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
BSCQ000603035N1S00 General Purpose Inductor, 0.0051uH, 5.8824%, 1 Element, Ceramic-Core, SMD, 0201, CHIP Pulse Electronics Corporation MLG0603S5N1ST000 vs BSCQ000603035N1S00
MLG0603S5N1STD25 General Purpose Inductor, 0.0051uH, Ceramic-Core, 0201, TDK Corporation MLG0603S5N1ST000 vs MLG0603S5N1STD25
MLG0603S5N1ST General Purpose Inductor, 0.0051uH, 5.883%, 1 Element, Ceramic-Core, SMD, 0201, CHIP, 0201, HALOGEN FREE AND ROHS COMPLIANT TDK Corporation MLG0603S5N1ST000 vs MLG0603S5N1ST
BSCQ000603035N1SHR General Purpose Inductor, 0.0051uH, 5.8824%, 1 Element, Ceramic-Core, SMD, 0201, CHIP Pulse Maglayers MLG0603S5N1ST000 vs BSCQ000603035N1SHR
BSCQ000603035N1S00 General Purpose Inductor, 0.0051uH, 5.8824%, 1 Element, Ceramic-Core, SMD, 0201, CHIP Pulse Maglayers MLG0603S5N1ST000 vs BSCQ000603035N1S00
HKQ0603U5N1S-T General Purpose Inductor, 0.0051uH, Ferrite-Core, 0201, TAIYO YUDEN MLG0603S5N1ST000 vs HKQ0603U5N1S-T
BSCQ000603035N1SHR General Purpose Inductor, 0.0051uH, 5.8824%, 1 Element, Ceramic-Core, SMD, 0201, CHIP Pulse Electronics Corporation MLG0603S5N1ST000 vs BSCQ000603035N1SHR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MLG0603S5N1ST000 by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MLG0603S5N1ST000 by TDK Corporation

Select Manufacturer
Which Manufacturer of MLG0603S5N1ST000 would you like to use for your alert(s)?
  • Please alert me when MLG0603S5N1ST000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MLG0603S5N1ST000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MLG0603S5N1ST000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MLG0603S5N1ST000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MLG0603S5N1ST000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MLG0603S5N1ST000 by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: