BSCQ000603035N1SHR
Description: General Purpose Inductor, 0.0051uH, 5.8824%, 1 Element, Ceramic-Core, SMD, 0201, CHIP

Overview of BSCQ000603035N1SHR by Pulse Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Industrial Automation Electronic Manufacturing

Price & Stock for BSCQ000603035N1SHR by Pulse Electronics Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 53AK4243
Newark Multilayer-Std/T&r |Pulse BSCQ000603035N1SHR RoHS: Not Compliant Min Qty: 60000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 20,000 $0.0100
$0.0100 Buy Now
DISTI # 553-BSCQ000603035N1SHRTR-ND
DigiKey INDUCTOR RF Min Qty: 180000 Lead time: 25 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 180,000 $0.0085
$0.0085 Buy Now
DISTI # BSCQ000603035N1SHR
Avnet Americas Inductor Chip Unshielded Multilayer 5.1nH 0.3nH 500MHz 14Q-Factor Ceramic 325mA 0201 T/R - Tape and Reel (Alt: BSCQ000603035N1SHR) RoHS: Compliant Min Qty: 60000 Package Multiple: 15000 Lead time: 22 Weeks, 0 Days Container: Reel 0
  • 60,000 $0.0081
  • 90,000 $0.0080
  • 150,000 $0.0078
  • 300,000 $0.0076
  • 600,000 $0.0075
  • 3,000,000 $0.0073
  • 6,000,000 $0.0071
$0.0071 / $0.0081 Buy Now
DISTI # 673-BSCQ0603035N1SHR
Mouser Electronics RF Inductors - SMD Chilisin RF inductor Multilayer-STD RoHS: Compliant 0
  • 15,000 $0.0080
  • 30,000 $0.0080
$0.0080 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 60000 Package Multiple: 15000 Lead time: 22 Weeks Container: Reel 0
Reel
  • 60,000 $0.0074
$0.0074 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 60,000 $0.0081
  • 120,000 $0.0080
  • 180,000 $0.0077
  • 300,000 $0.0076
  • 540,000 $0.0074
$0.0074 / $0.0081 Buy Now
DISTI # 000000000006442189
Sager RF Inductors - SMD Chilisin RF inductor Multilayer-STD Min Qty: 60000 0
  • 60,000 $0.0076
  • 90,000 $0.0074
$0.0074 / $0.0076 Buy Now

CAD Models for BSCQ000603035N1SHR by Pulse Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BSCQ000603035N1SHR by Pulse Electronics Corporation

BSCQ000603035N1SHR
Pulse Electronics Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PULSE ELECTRONICS CORP
Package Description
CHIP
Reach Compliance Code
compliant
Factory Lead Time
22 Weeks
Case/Size Code
0201
Construction
Rectangular
Core Material
Ceramic
DC Resistance
0.47 Ω
Inductance-Nom (L)
0.0051 µH
Inductor Application
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.3 mm
Package Length
0.6 mm
Package Style
SMT
Package Width
0.3 mm
Packing Method
TR, Paper, 7 Inch
Rated Current-Max
0.325 A
Self Resonance Frequency
5500 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
NO
Surface Mount
YES
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Test Frequency
500 MHz
Tolerance
5.8824%
Want to compare parts?
  1. BSCQ000603035N1SHR
    Pulse Electronics Corporation
    General Purpose Inductor, 0.0051uH, 5.8824%, 1 Element, Ceramic-Core, SMD, 0201, CHIP
    VS

Alternate Parts for BSCQ000603035N1SHR

This table gives cross-reference parts and alternative options found for BSCQ000603035N1SHR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BSCQ000603035N1SHR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BSCQ000603035N1S00 General Purpose Inductor, 0.0051uH, 5.8824%, 1 Element, Ceramic-Core, SMD, 0201, CHIP Pulse Electronics Corporation BSCQ000603035N1SHR vs BSCQ000603035N1S00
MLG0603S5N1STD25 General Purpose Inductor, 0.0051uH, Ceramic-Core, 0201, TDK Corporation BSCQ000603035N1SHR vs MLG0603S5N1STD25
MLG0603S5N1ST General Purpose Inductor, 0.0051uH, 5.883%, 1 Element, Ceramic-Core, SMD, 0201, CHIP, 0201, HALOGEN FREE AND ROHS COMPLIANT TDK Corporation BSCQ000603035N1SHR vs MLG0603S5N1ST
BSCQ000603035N1SHR General Purpose Inductor, 0.0051uH, 5.8824%, 1 Element, Ceramic-Core, SMD, 0201, CHIP Pulse Maglayers BSCQ000603035N1SHR vs BSCQ000603035N1SHR
BSCQ000603035N1S00 General Purpose Inductor, 0.0051uH, 5.8824%, 1 Element, Ceramic-Core, SMD, 0201, CHIP Pulse Maglayers BSCQ000603035N1SHR vs BSCQ000603035N1S00
HKQ0603U5N1S-T General Purpose Inductor, 0.0051uH, Ferrite-Core, 0201, TAIYO YUDEN BSCQ000603035N1SHR vs HKQ0603U5N1S-T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BSCQ000603035N1SHR by Pulse Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BSCQ000603035N1SHR by Pulse Electronics Corporation

Select Manufacturer
Which Manufacturer of BSCQ000603035N1SHR would you like to use for your alert(s)?
  • Please alert me when BSCQ000603035N1SHR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BSCQ000603035N1SHR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BSCQ000603035N1SHR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BSCQ000603035N1SHR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BSCQ000603035N1SHR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BSCQ000603035N1SHR by Pulse Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: