-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 0.003uH, 10%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75X8606
|
Newark | -/Tape And Reel |Tdk MLG0603S3N0ST000 RoHS: Not Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-3094-1-ND
|
DigiKey | FIXED IND 3NH 300MA 300 MOHM SMD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9196 In Stock |
|
$0.0255 / $0.1600 | Buy Now |
DISTI #
MLG0603S3N0ST000
|
Avnet Americas | MLG0603S3N0ST000 - Tape and Reel (Alt: MLG0603S3N0ST000) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0183 | Buy Now |
DISTI #
810-MLG0603S3N0ST000
|
Mouser Electronics | RF Inductors - SMD IND 0201 3.0nH StdQ SMD RF IND RoHS: Compliant | 11450 |
|
$0.0230 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0200 | Buy Now |
DISTI #
MLG0603S3N0ST000
|
Avnet Abacus | MLG0603S3N0ST000 (Alt: MLG0603S3N0ST000) RoHS: Compliant Min Qty: 30000 Package Multiple: 15000 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MLG0603S3N0ST000
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
MLG0603S3N0ST000
TDK Corporation
General Purpose Inductor, 0.003uH, 10%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 0201 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 0.3 Ω | |
Inductance-Nom (L) | 0.003 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Quality Factor-Min (at L-nom) | 4 | |
Rated Current-Max | 0.3 A | |
Self Resonance Frequency | 6200 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | 0.3NH IS THE TOLERANCE | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 10% |
This table gives cross-reference parts and alternative options found for MLG0603S3N0ST000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MLG0603S3N0ST000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MLG0603S3N0ST | General Purpose Inductor, 0.003uH, 10%, 1 Element, Ceramic-Core, SMD, 0201, CHIP, 0201, HALOGEN FREE AND ROHS COMPLIANT | TDK Corporation | MLG0603S3N0ST000 vs MLG0603S3N0ST |
HKQ0603S3N0S-T | General Purpose Inductor, 0.003uH, 10%, 1 Element, Ferrite-Core, SMD, 0201, CHIP, 0603 | TAIYO YUDEN | MLG0603S3N0ST000 vs HKQ0603S3N0S-T |
LLS0603-FH3N0S | General Purpose Inductor, 0.003uH, 10%, 1 Element, SMD, 0201, CHIP, 0201, ROHS COMPLIANT | Murata Manufacturing Co Ltd | MLG0603S3N0ST000 vs LLS0603-FH3N0S |
CL01STQ3N0-S | General Purpose Inductor, 0.003uH, 10%, 1 Element, Ceramic-Core, SMD, CHIP, 0201 | Viking Tech Corp | MLG0603S3N0ST000 vs CL01STQ3N0-S |