Part Details for HKQ0603S3N0S-T by TAIYO YUDEN
Overview of HKQ0603S3N0S-T by TAIYO YUDEN
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HKQ0603S3N0S-T
HKQ0603S3N0S-T CAD Models
HKQ0603S3N0S-T Part Data Attributes
|
HKQ0603S3N0S-T
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
HKQ0603S3N0S-T
TAIYO YUDEN
General Purpose Inductor, 0.003uH, 10%, 1 Element, Ferrite-Core, SMD, 0201, CHIP, 0603
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0201 | |
Construction | Multilayer Chip | |
Core Material | FERRITE | |
DC Resistance | 0.28 Ω | |
Inductance-Nom (L) | 0.003 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Quality Factor-Min (at L-nom) | 13 | |
Rated Current-Max | 0.27 A | |
Self Resonance Frequency | 8600 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | INDUCTANCE TOLERANCE IS 0.3 NANO HENRY | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 500 MHz | |
Tolerance | 10% |
Alternate Parts for HKQ0603S3N0S-T
This table gives cross-reference parts and alternative options found for HKQ0603S3N0S-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HKQ0603S3N0S-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MLG0603S3N0ST | General Purpose Inductor, 0.003uH, 10%, 1 Element, Ceramic-Core, SMD, 0201, CHIP, 0201, HALOGEN FREE AND ROHS COMPLIANT | TDK Corporation | HKQ0603S3N0S-T vs MLG0603S3N0ST |
MLG0603S3N0ST000 | General Purpose Inductor, 0.003uH, 10%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603 | TDK Corporation | HKQ0603S3N0S-T vs MLG0603S3N0ST000 |
LLS0603-FH3N0S | General Purpose Inductor, 0.003uH, 10%, 1 Element, SMD, 0201, CHIP, 0201, ROHS COMPLIANT | Murata Manufacturing Co Ltd | HKQ0603S3N0S-T vs LLS0603-FH3N0S |
CL01STQ3N0-S | General Purpose Inductor, 0.003uH, 10%, 1 Element, Ceramic-Core, SMD, CHIP, 0201 | Viking Tech Corp | HKQ0603S3N0S-T vs CL01STQ3N0-S |