Datasheets
MLG0603P0N7BTD25 by: TDK Corporation

General Purpose Inductor,

Part Details for MLG0603P0N7BTD25 by TDK Corporation

Overview of MLG0603P0N7BTD25 by TDK Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for MLG0603P0N7BTD25

Part # Distributor Description Stock Price Buy
DISTI # 23X7253
Newark -/Tape And Reel |Tdk MLG0603P0N7BTD25 RoHS: Not Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel 0
Buy Now
DISTI # MLG0603P0N7BTD25-ND
DigiKey FIXED IND 0.7NH 1A 60 MOHM SMD Min Qty: 15000 Lead time: 12 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 15,000 $0.0232
$0.0232 Buy Now
DISTI # MLG0603P0N7BTD25
Avnet Americas MLG0603P0N7BTD25 - Tape and Reel (Alt: MLG0603P0N7BTD25) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 15,000 $0.0177
$0.0177 Buy Now
DISTI # 810-MLG0603P0N7BTD25
Mouser Electronics RF Inductors - SMD IND 0201 0.7nH Hi-Q AEC Q200 RF IND RoHS: Compliant 0
  • 1 $0.1000
  • 10 $0.0560
  • 100 $0.0400
  • 1,000 $0.0270
  • 2,500 $0.0260
  • 10,000 $0.0230
  • 15,000 $0.0210
  • 90,000 $0.0200
$0.0200 / $0.1000 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks Container: Reel 0
Reel
  • 15,000 $0.0194
$0.0194 Buy Now

Part Details for MLG0603P0N7BTD25

MLG0603P0N7BTD25 CAD Models

MLG0603P0N7BTD25 Part Data Attributes

MLG0603P0N7BTD25 TDK Corporation
Buy Now Datasheet
Compare Parts:
MLG0603P0N7BTD25 TDK Corporation General Purpose Inductor,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TDK CORP
Package Description 0201
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8504.50.80.00
Factory Lead Time 12 Weeks
Samacsys Manufacturer TDK
Case/Size Code 0201
Construction Rectangular
Core Material CERAMIC
DC Resistance 0.06 Ω
Inductance-Nom (L) 0.0007 µH
Inductor Application RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR
Number of Functions 1
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Height 0.3 mm
Package Length 0.6 mm
Package Style SMT
Package Width 0.3 mm
Packing Method TR, PUNCHED PAPER, 7 INCH
Rated Current-Max 1 A
Reference Standard AEC-Q200
Self Resonance Frequency 10000 MHz
Shape/Size Description RECTANGULAR PACKAGE
Shielded NO
Special Feature 0.1NH IS THE TOLERANCE
Surface Mount YES
Terminal Placement DUAL ENDED
Terminal Shape WRAPAROUND
Test Frequency 500 MHz
Tolerance 14.29%

Alternate Parts for MLG0603P0N7BTD25

This table gives cross-reference parts and alternative options found for MLG0603P0N7BTD25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MLG0603P0N7BTD25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
LQP03TQ0N7B02B General Purpose Inductor, Murata Manufacturing Co Ltd MLG0603P0N7BTD25 vs LQP03TQ0N7B02B
MLG0603P0N7BT000 General Purpose Inductor, 0.0007uH, 14.286%, 1 Element, Ceramic-Core, SMD, CHIP, 0201 TDK Corporation MLG0603P0N7BTD25 vs MLG0603P0N7BT000
LQP03TQ0N7B02J General Purpose Inductor, Murata Manufacturing Co Ltd MLG0603P0N7BTD25 vs LQP03TQ0N7B02J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MLG0603P0N7BTD25 by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MLG0603P0N7BTD25 by TDK Corporation

Select Manufacturer
Which Manufacturer of MLG0603P0N7BTD25 would you like to use for your alert(s)?
  • Please alert me when MLG0603P0N7BTD25 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MLG0603P0N7BTD25 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MLG0603P0N7BTD25 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MLG0603P0N7BTD25 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MLG0603P0N7BTD25.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MLG0603P0N7BTD25 by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: