LQP03TQ0N7B02B
Murata Manufacturing Co Ltd
Description: General Purpose Inductor,

Overview of LQP03TQ0N7B02B by Murata Manufacturing Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 3 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Industrial Automation Telecommunications Electronic Manufacturing

CAD Models for LQP03TQ0N7B02B by Murata Manufacturing Co Ltd
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LQP03TQ0N7B02B by Murata Manufacturing Co Ltd

LQP03TQ0N7B02B
Murata Manufacturing Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Samacsys Manufacturer
Murata Electronics
Case/Size Code
0201
DC Resistance
0.05 Ω
Inductance-Nom (L)
0.0007 µH
Inductor Application
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.3 mm
Package Length
0.6 mm
Package Style
SMT
Package Width
0.3 mm
Packing Method
BULK
Quality Factor-Min (at L-nom)
17
Rated Current-Max
1 A
Self Resonance Frequency
20000 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
NO
Surface Mount
YES
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Test Frequency
500 MHz
Tolerance
14.29%
Want to compare parts?
  1. LQP03TQ0N7B02B
    Murata Manufacturing Co Ltd
    General Purpose Inductor,
    VS

Alternate Parts for LQP03TQ0N7B02B

This table gives cross-reference parts and alternative options found for LQP03TQ0N7B02B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LQP03TQ0N7B02B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MLG0603P0N7BT000 General Purpose Inductor, 0.0007uH, 14.286%, 1 Element, Ceramic-Core, SMD, CHIP, 0201 TDK Corporation LQP03TQ0N7B02B vs MLG0603P0N7BT000
LQP03TQ0N7B02J General Purpose Inductor, Murata Manufacturing Co Ltd LQP03TQ0N7B02B vs LQP03TQ0N7B02J
MLG0603P0N7BTD25 General Purpose Inductor, TDK Corporation LQP03TQ0N7B02B vs MLG0603P0N7BTD25

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LQP03TQ0N7B02B by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LQP03TQ0N7B02B by Murata Manufacturing Co Ltd

Select Manufacturer
Which Manufacturer of LQP03TQ0N7B02B would you like to use for your alert(s)?
  • Please alert me when LQP03TQ0N7B02B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LQP03TQ0N7B02B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LQP03TQ0N7B02B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LQP03TQ0N7B02B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LQP03TQ0N7B02B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LQP03TQ0N7B02B by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: