Part Details for MLFA1FTD21K5 by SEI Stackpole Electronics Inc
Overview of MLFA1FTD21K5 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MLFA1FTD21K5
MLFA1FTD21K5 CAD Models
MLFA1FTD21K5 Part Data Attributes
|
MLFA1FTD21K5
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
MLFA1FTD21K5
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 1W, 21500ohm, 350V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2309, MELF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | MELF, 2309 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.2 mm | |
Package Length | 5.9 mm | |
Package Style | MELF | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 21500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2309 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 350 V |
Alternate Parts for MLFA1FTD21K5
This table gives cross-reference parts and alternative options found for MLFA1FTD21K5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MLFA1FTD21K5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MLFM1FTD21K5 | Fixed Resistor, Thin Film, 1W, 21500ohm, 350V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2309, MELF | SEI Stackpole Electronics Inc | MLFA1FTD21K5 vs MLFM1FTD21K5 |
MMP100FRF21K5 | Fixed Resistor, Metal Film, 1W, 21500ohm, 350V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2309, MELF | YAGEO Corporation | MLFA1FTD21K5 vs MMP100FRF21K5 |