MMP100FRF21K5
YAGEO Corporation
Description: Fixed Resistor, Metal Film, 1W, 21500ohm, 350V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2309, MELF

Overview of MMP100FRF21K5 by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 1 cross )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Security and Surveillance Environmental Monitoring Internet of Things (IoT) Space Technology Smart Cities Aerospace and Defense Healthcare Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Robotics and Drones

Price & Stock for MMP100FRF21K5 by YAGEO Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # MMP100FRF21K5-ND
DigiKey RES SMD 1% 1W MELF Min Qty: 6000 Lead time: 30 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 6,000 $0.0992
$0.0992 Buy Now

CAD Models for MMP100FRF21K5 by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MMP100FRF21K5 by YAGEO Corporation

MMP100FRF21K5
YAGEO Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
YAGEO CORP
Package Description
MELF
Reach Compliance Code
compliant
Construction
Cylindrical
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Diameter
2.2 mm
Package Length
5.9 mm
Package Shape
CYLINDRICAL PACKAGE
Package Style
MELF
Packing Method
TR, 7 Inch
Rated Power Dissipation (P)
1 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
21500 Ω
Resistor Type
FIXED RESISTOR
Size Code
2309
Surface Mount
YES
Technology
METAL FILM
Temperature Coefficient
100 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
350 V
Want to compare parts?
  1. MMP100FRF21K5
    YAGEO Corporation
    Fixed Resistor, Metal Film, 1W, 21500ohm, 350V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2309, MELF
    VS

Alternate Parts for MMP100FRF21K5

This table gives cross-reference parts and alternative options found for MMP100FRF21K5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMP100FRF21K5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MLFM1FTD21K5 Fixed Resistor, Thin Film, 1W, 21500ohm, 350V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2309, MELF SEI Stackpole Electronics Inc MMP100FRF21K5 vs MLFM1FTD21K5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MMP100FRF21K5 by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MMP100FRF21K5 by YAGEO Corporation

  • Please alert me when MMP100FRF21K5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MMP100FRF21K5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MMP100FRF21K5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MMP100FRF21K5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MMP100FRF21K5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MMP100FRF21K5 by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: