-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 8.2uH, 10%, 1 Element, Ferrite-Core, SMD, 2012, CHIP, 2012, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75X8460
|
Newark | 2Mm X 1.25Mm X 1.25Mm, -55 To +125 Degc, 15Ma, 8.2 H, 700M/Tape And Reel |Tdk MLF2012E8R2KT000 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-1058-1-ND
|
DigiKey | FIXED IND 8.2UH 15MA 700MOHM SMD Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
884 In Stock |
|
$0.0460 / $0.1700 | Buy Now |
DISTI #
MLF2012E8R2KT000
|
Avnet Americas | Multilayer Inductor, 8.2 uH, 350 Milliohm, ± 10%, 55 MHz, 15 mA, 0805 [2012 Metric] - Tape and Reel (Alt: MLF2012E8R2KT000) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0449 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.0491 | Buy Now |
DISTI #
32417172
|
Verical | Inductor General Purpose Shielded Multi-Layer 8.2uH 10% 4MHz 50Q-Factor Ferrite 0.015A 0.7Ohm DCR 0805 T/R RoHS: Compliant Min Qty: 496 Package Multiple: 1 | Americas - 2320 |
|
$0.0535 / $0.0631 | Buy Now |
|
Bristol Electronics | 4000 |
|
RFQ | ||
|
Quest Components | Inductor, Ferrite Core, 8.2uh, 10±% | 1686 |
|
$0.0662 / $0.1472 | Buy Now |
DISTI #
MLF2012E8R2KT000
|
TTI | RF Inductors - SMD 8.2 UH 10% pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.0470 | Buy Now |
DISTI #
MLF2012E8R2KT000
|
Avnet Abacus | Multilayer Inductor, 8.2 uH, 350 Milliohm, � 10%, 55 MHz, 15 mA, 0805 [2012 Metric] (Alt: MLF2012E8R2KT000) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S741001346273
|
Chip1Stop | SMD Inductor RoHS: Compliant Container: Cut Tape | 2320 |
|
$0.0428 / $0.0595 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MLF2012E8R2KT000
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
MLF2012E8R2KT000
TDK Corporation
General Purpose Inductor, 8.2uH, 10%, 1 Element, Ferrite-Core, SMD, 2012, CHIP, 2012, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 0805 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.7 Ω | |
Inductance-Nom (L) | 8.2 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.25 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Quality Factor-Min (at L-nom) | 50 | |
Rated Current-Max | 0.015 A | |
Self Resonance Frequency | 35 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 4 MHz | |
Tolerance | 10% |
This table gives cross-reference parts and alternative options found for MLF2012E8R2KT000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MLF2012E8R2KT000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CIL21Y8R2KNE | General Purpose Inductor, 8.2uH, 10%, 1 Element, Ferrite-Core, SMD, 0805, CHIP, 0805 | Samsung Electro-Mechanics | MLF2012E8R2KT000 vs CIL21Y8R2KNE |
CIL21Y8R2KBC | General Purpose Inductor, 8.2uH, 10%, 1 Element, Ferrite-Core, SMD, 0805, CHIP, 0805 | Samsung Electro-Mechanics | MLF2012E8R2KT000 vs CIL21Y8R2KBC |
CIL21Y8R2KAC | General Purpose Inductor, 8.2uH, 10%, 1 Element, Ferrite-Core, SMD, 0805, CHIP, 0805 | Samsung Electro-Mechanics | MLF2012E8R2KT000 vs CIL21Y8R2KAC |
CIL21Y8R2KNC | General Purpose Inductor, 8.2uH, 10%, 1 Element, Ferrite-Core, SMD, 0805, CHIP, 0805 | Samsung Electro-Mechanics | MLF2012E8R2KT000 vs CIL21Y8R2KNC |
CIL21Y8R2KAE | General Purpose Inductor, 8.2uH, 10%, 1 Element, Ferrite-Core, SMD, 0805, CHIP, 0805 | Samsung Electro-Mechanics | MLF2012E8R2KT000 vs CIL21Y8R2KAE |