CIL21Y8R2KAE
Description: General Purpose Inductor, 8.2uH, 10%, 1 Element, Ferrite-Core, SMD, 0805, CHIP, 0805

Overview of CIL21Y8R2KAE by Samsung Electro-Mechanics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 replacement )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CIL21Y8R2KAE by Samsung Electro-Mechanics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CIL21Y8R2KAE by Samsung Electro-Mechanics

CIL21Y8R2KAE
Samsung Electro-Mechanics
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SAMSUNG ELECTRO-MECHANICS
Package Description
0805
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Case/Size Code
0805
Construction
Chip
Core Material
FERRITE
DC Resistance
0.7 Ω
Inductance-Nom (L)
8.2 µH
Inductor Application
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e3
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
1.25 mm
Package Length
2 mm
Package Style
SMT
Package Width
1.25 mm
Packing Method
Tape, Plastic
Quality Factor-Min (at L-nom)
50
Rated Current-Max
0.015 A
Self Resonance Frequency
26 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
YES
Surface Mount
YES
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Test Frequency
4 MHz
Tolerance
10%
Want to compare parts?
  1. CIL21Y8R2KAE
    Samsung Electro-Mechanics
    General Purpose Inductor, 8.2uH, 10%, 1 Element, Ferrite-Core, SMD, 0805, CHIP, 0805
    VS

Alternate Parts for CIL21Y8R2KAE

This table gives cross-reference parts and alternative options found for CIL21Y8R2KAE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CIL21Y8R2KAE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CIL21Y8R2KAC General Purpose Inductor, 8.2uH, 10%, 1 Element, Ferrite-Core, SMD, 0805, CHIP, 0805 Samsung Electro-Mechanics CIL21Y8R2KAE vs CIL21Y8R2KAC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CIL21Y8R2KAE by Samsung Electro-Mechanics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CIL21Y8R2KAE by Samsung Electro-Mechanics

Select Manufacturer
Which Manufacturer of CIL21Y8R2KAE would you like to use for your alert(s)?
  • Please alert me when CIL21Y8R2KAE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CIL21Y8R2KAE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CIL21Y8R2KAE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CIL21Y8R2KAE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CIL21Y8R2KAE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CIL21Y8R2KAE by Samsung Electro-Mechanics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: