Part Details for MLASU105SB7103MFNA01 by TAIYO YUDEN
Overview of MLASU105SB7103MFNA01 by TAIYO YUDEN
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MLASU105SB7103MFNA01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MLASU105SB7103MFNA01TR-ND
|
DigiKey | CAP CER 10000PF 50V X7R 0402 Min Qty: 10000 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0042 | Buy Now |
DISTI #
MLASU105SB7103MFNA
|
Avnet Americas | CAP ,MLCC ,0402,50V ,X7R,10000PF 20% ,T&R - Tape and Reel (Alt: MLASU105SB7103MFNA) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0032 / $0.0036 | Buy Now |
DISTI #
963-MLASU105SB7103MF
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.01uF X7R 0402 20% Medical RoHS: Compliant | 0 |
|
$0.0030 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks | 0 |
|
$0.0026 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0031 / $0.0045 | Buy Now |
Part Details for MLASU105SB7103MFNA01
MLASU105SB7103MFNA01 CAD Models
MLASU105SB7103MFNA01 Part Data Attributes
|
MLASU105SB7103MFNA01
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MLASU105SB7103MFNA01
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for MLASU105SB7103MFNA01
This table gives cross-reference parts and alternative options found for MLASU105SB7103MFNA01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MLASU105SB7103MFNA01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0402C103M5REC7411 | Ceramic Capacitor, Ceramic, | KEMET Corporation | MLASU105SB7103MFNA01 vs C0402C103M5REC7411 |
MT15B103M500CG | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | MLASU105SB7103MFNA01 vs MT15B103M500CG |
C0402T103M5RBL7867 | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0402, | KEMET Corporation | MLASU105SB7103MFNA01 vs C0402T103M5RBL7867 |
CGA2B3X7R1H103M050BE | CAP CER 10000PF 50V X7R 0402 | TDK Corporation | MLASU105SB7103MFNA01 vs CGA2B3X7R1H103M050BE |
C0402T103M5RBL9028 | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0402, | KEMET Corporation | MLASU105SB7103MFNA01 vs C0402T103M5RBL9028 |
C1005X7R103MGTS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0402, | Darfon Corporation | MLASU105SB7103MFNA01 vs C1005X7R103MGTS |
CS0402MRX7R9BB103 | Ceramic Capacitor, Ceramic, | YAGEO Corporation | MLASU105SB7103MFNA01 vs CS0402MRX7R9BB103 |
C0402C103M5RAL9028 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0402, | KEMET Corporation | MLASU105SB7103MFNA01 vs C0402C103M5RAL9028 |
SCM05B103MBNC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0402, | Surge Components Inc | MLASU105SB7103MFNA01 vs SCM05B103MBNC |
CC0402MCX7R9BB103 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | MLASU105SB7103MFNA01 vs CC0402MCX7R9BB103 |