Capacitors
CGA2B3X7R1H103M050BE
Description: CAP CER 10000PF 50V X7R 0402

Overview of CGA2B3X7R1H103M050BE by TDK Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Industrial Automation Healthcare Renewable Energy Robotics and Drones

Price & Stock for CGA2B3X7R1H103M050BE by TDK Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 29AJ4544
Newark Cap, Aec-Q200, 0.01Uf, 50V, Mlcc, 0402 Rohs Compliant: Yes |Tdk CGA2B3X7R1H103M050BE RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape 6895
  • 10 $0.0690
  • 25 $0.0590
  • 50 $0.0500
  • 100 $0.0400
$0.0400 / $0.0690 Buy Now
DISTI # 92Y5399
Newark Mlcc,0402,x7R,50V,10Nf,0.5Mm/Tape And Reel Rohs Compliant: Yes |Tdk CGA2B3X7R1H103M050BE RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel 0
Buy Now
DISTI # 445-173804-1-ND
DigiKey CAP CER 10000PF 50V X7R 0402 Min Qty: 1 Lead time: 28 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 13394
In Stock
  • 1 $0.1700
  • 10 $0.1100
  • 50 $0.0696
  • 100 $0.0556
  • 500 $0.0402
  • 1,000 $0.0355
  • 2,500 $0.0340
  • 5,000 $0.0309
  • 10,000 $0.0294
  • 20,000 $0.0278
  • 30,000 $0.0263
  • 50,000 $0.0247
  • 100,000 $0.0209
  • 250,000 $0.0193
$0.0193 / $0.1700 Buy Now
DISTI # CGA2B3X7R1H103M050
Avnet Americas Multilayer Ceramic Capacitor, 0.01 uF, 50 V, ± 20%, X7R, 0402 [1005 Metric] - Tape and Reel (Alt: CGA2B3X7R1H103M050) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 28 Weeks, 0 Days Container: Reel 0
  • 10,000 $0.0267
  • 20,000 $0.0261
  • 40,000 $0.0255
  • 60,000 $0.0249
  • 80,000 $0.0243
$0.0243 / $0.0267 Buy Now
DISTI # 810-CG2B3X7R1H103MBE
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT SOFT 0402 50V 0.01uF X7R 20% AEC-Q200 RoHS: Compliant 18610
  • 1 $0.1600
  • 10 $0.1070
  • 100 $0.0540
  • 1,000 $0.0340
  • 2,500 $0.0330
  • 10,000 $0.0270
  • 20,000 $0.0250
  • 50,000 $0.0240
  • 100,000 $0.0200
$0.0200 / $0.1600 Buy Now
DISTI # V72:2272_14076230
Arrow Electronics Cap Ceramic 0.01uF 50V X7R 20% Pad SMD 0402 Soft Termination 125°C Automotive T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks Date Code: 1923 Container: Cut Strips Americas - 45
  • 0 $0.0096
  • 1 $0.0064
  • 10 $0.0034
  • 25 $0.0020
$0.0020 / $0.0096 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 28 Weeks Container: Reel 0
Reel
  • 10,000 $0.0193
$0.0193 Buy Now
DISTI # 68790317
Verical Cap Ceramic 0.01uF 50V X7R 20% Pad SMD 0402 Soft Termination 125°C Automotive T/R RoHS: Compliant Min Qty: 1337 Package Multiple: 1 Americas - 10000
  • 1,337 $0.0234
  • 2,000 $0.0233
  • 10,000 $0.0228
$0.0228 / $0.0234 Buy Now
DISTI # CGA2B3X7R1H103M050BE
TTI Multilayer Ceramic Capacitors MLCC - SMD/SMT SOFT 0402 50V 0.01uF X7R 20% AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel Americas - 0
  • 10,000 $0.0207
  • 20,000 $0.0202
  • 250,000 $0.0192
$0.0192 / $0.0207 Buy Now
DISTI # CGA2B3X7R1H103MBE
TME Capacitor: ceramic, MLCC, 10nF, 50V, X7R, ±20%, SMD, 0402 Min Qty: 10000 0
  • 10,000 $0.0236
$0.0236 RFQ
DISTI # CGA2B3X7R1H103M050BE
Avnet Abacus Multilayer Ceramic Capacitor, 0.01 uF, 50 V, � 20%, X7R, 0402 [1005 Metric] - Tape and Reel (Alt: CGA2B3X7R1H103M050BE) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 112 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now
DISTI # C1S741001384556
Chip1Stop Capacitor Ceramic Multilayer pbFree: Yes Container: Cut Tape 10000
  • 50 $0.0188
  • 500 $0.0187
  • 2,000 $0.0186
  • 10,000 $0.0182
$0.0182 / $0.0188 Buy Now

CAD Models for CGA2B3X7R1H103M050BE by TDK Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CGA2B3X7R1H103M050BE by TDK Corporation

CGA2B3X7R1H103M050BE
TDK Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TDK CORP
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Factory Lead Time
28 Weeks
Samacsys Manufacturer
TDK
Capacitance
0.01 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.5 mm
JESD-609 Code
e3
Length
1 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, 7 INCH
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
50 V
Reference Standard
AEC-Q200
Size Code
0402
Surface Mount
YES
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
0.5 mm
Want to compare parts?
  1. CGA2B3X7R1H103M050BE
    TDK Corporation
    CAP CER 10000PF 50V X7R 0402
    VS

Alternate Parts for CGA2B3X7R1H103M050BE

This table gives cross-reference parts and alternative options found for CGA2B3X7R1H103M050BE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CGA2B3X7R1H103M050BE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
UMK105B7103MVHF Capacitor, Ceramic, Chip, General Purpose, 0.01uF, 50V, ±20%, X7R, 0402 (1005 mm), 0.020"T, -55º ~ +125ºC, 7" Reel/2mm pitch TAIYO YUDEN CGA2B3X7R1H103M050BE vs UMK105B7103MVHF
C1005X7R1H103M050BE CAP CER 10000PF 50V X7R 0402 TDK Corporation CGA2B3X7R1H103M050BE vs C1005X7R1H103M050BE
GRM155R71H103MA88D Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd CGA2B3X7R1H103M050BE vs GRM155R71H103MA88D
UMK105B7103MV-F Capacitor, Ceramic, Chip, General Purpose, 0.01uF, 50V, ±20%, X7R, 0402 (1005 mm), 0.020"T, -55º ~ +125ºC, 7" Reel/2mm pitch TAIYO YUDEN CGA2B3X7R1H103M050BE vs UMK105B7103MV-F
GRM155R71H103MA88J Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd CGA2B3X7R1H103M050BE vs GRM155R71H103MA88J
MCASU105SB7103MFNA01 Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0402, CHIP TAIYO YUDEN CGA2B3X7R1H103M050BE vs MCASU105SB7103MFNA01
MSASU105SB7103MFNA01 Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0402, CHIP TAIYO YUDEN CGA2B3X7R1H103M050BE vs MSASU105SB7103MFNA01
GCM155R71H103MA55D Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd CGA2B3X7R1H103M050BE vs GCM155R71H103MA55D
MLASU105SB7103MFNA01 Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0402, CHIP TAIYO YUDEN CGA2B3X7R1H103M050BE vs MLASU105SB7103MFNA01
MMASU105SB7103MFNA18 Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0402, CHIP TAIYO YUDEN CGA2B3X7R1H103M050BE vs MMASU105SB7103MFNA18

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CGA2B3X7R1H103M050BE by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CGA2B3X7R1H103M050BE by TDK Corporation

  • Please alert me when CGA2B3X7R1H103M050BE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CGA2B3X7R1H103M050BE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CGA2B3X7R1H103M050BE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CGA2B3X7R1H103M050BE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CGA2B3X7R1H103M050BE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CGA2B3X7R1H103M050BE by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: