Part Details for MLASS31QHB7682MTNA01 by TAIYO YUDEN
Overview of MLASS31QHB7682MTNA01 by TAIYO YUDEN
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MLASS31QHB7682MTNA01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MLASS31QHB7682MTNA01TR-ND
|
DigiKey | CAP CER 6800PF 630V X7R 1206 Min Qty: 3000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0786 | Buy Now |
DISTI #
MLASS31QHB7682MTNA
|
Avnet Americas | CAP, MIDHIGH VOL, 1206, 630V, X7R, 0.0068UF 20%, T&R - Tape and Reel (Alt: MLASS31QHB7682MTNA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0615 / $0.0692 | Buy Now |
DISTI #
963-MLASS31QHB7682MT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 630V 6800pF X7R 1206 20% Medical RoHS: Compliant | 0 |
|
$0.0630 / $0.3500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks | 0 |
|
$0.0519 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0569 / $0.0673 | Buy Now |
Part Details for MLASS31QHB7682MTNA01
MLASS31QHB7682MTNA01 CAD Models
MLASS31QHB7682MTNA01 Part Data Attributes
|
MLASS31QHB7682MTNA01
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MLASS31QHB7682MTNA01
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 630V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.15 mm | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed, 7 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 630 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for MLASS31QHB7682MTNA01
This table gives cross-reference parts and alternative options found for MLASS31QHB7682MTNA01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MLASS31QHB7682MTNA01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1206X682MBRALTU | Ceramic Capacitor, Multilayer, Ceramic, 630V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 1206, CHIP | KEMET Corporation | MLASS31QHB7682MTNA01 vs C1206X682MBRALTU |
C1206X682MBRAL | Ceramic Capacitor, Multilayer, Ceramic, 630V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 1206, CHIP | KEMET Corporation | MLASS31QHB7682MTNA01 vs C1206X682MBRAL |
C1206X682MBRACTM | Ceramic Capacitor, Multilayer, Ceramic, 630V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 1206, CHIP | KEMET Corporation | MLASS31QHB7682MTNA01 vs C1206X682MBRACTM |
C1206C682MBRAL7210 | Ceramic Capacitor, Ceramic, 630V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0068uF, 1206, | KEMET Corporation | MLASS31QHB7682MTNA01 vs C1206C682MBRAL7210 |
C3216X7R2J682MB | Ceramic Capacitor, Multilayer, Ceramic, 630V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | TDK Corporation | MLASS31QHB7682MTNA01 vs C3216X7R2J682MB |
C1206X682MBRACAUTO | Ceramic Capacitor, Multilayer, Ceramic, 630V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 1206, CHIP | KEMET Corporation | MLASS31QHB7682MTNA01 vs C1206X682MBRACAUTO |
C1206X7R682M631CRO | Ceramic Capacitor, Multilayer, Ceramic, 630V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0068uF, 1206, | Eyang Technology Development Co Ltd | MLASS31QHB7682MTNA01 vs C1206X7R682M631CRO |
SMK316B7682MF | Ceramic Capacitor, Multilayer, Ceramic, 630V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0068uF, 1206, | TAIYO YUDEN | MLASS31QHB7682MTNA01 vs SMK316B7682MF |
C3216X7R2J682MT | Ceramic Capacitor, Multilayer, Ceramic, 630V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | TDK Corporation | MLASS31QHB7682MTNA01 vs C3216X7R2J682MT |
CGA5H4X7R2J682M115AA | Ceramic Capacitor, Multilayer, Ceramic, 630V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 1206, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | TDK Corporation | MLASS31QHB7682MTNA01 vs CGA5H4X7R2J682M115AA |