Part Details for C1206X7R682M631CRO by Eyang Technology Development Co Ltd
Overview of C1206X7R682M631CRO by Eyang Technology Development Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C1206X7R682M631CRO
C1206X7R682M631CRO CAD Models
C1206X7R682M631CRO Part Data Attributes
|
C1206X7R682M631CRO
Eyang Technology Development Co Ltd
Buy Now
Datasheet
|
Compare Parts:
C1206X7R682M631CRO
Eyang Technology Development Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 630V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0068uF, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | EYANG TECHNOLOGY DEVELOPMENT CO LTD | |
Package Description | , 1206 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.0068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.15 mm | |
Length | 3.2 mm | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Plastic, 7 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 630 V | |
Series | C(SIZE)HIGH-VOLTAGE | |
Size Code | 1206 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Width | 1.6 mm |
Alternate Parts for C1206X7R682M631CRO
This table gives cross-reference parts and alternative options found for C1206X7R682M631CRO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1206X7R682M631CRO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1206X682MBRAC7215 | Ceramic Capacitor, Multilayer, Ceramic, 630V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0068uF, 1306, | KEMET Corporation | C1206X7R682M631CRO vs C1206X682MBRAC7215 |
C1206X682MBRALTM | Ceramic Capacitor, Multilayer, Ceramic, 630V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 1206, CHIP | KEMET Corporation | C1206X7R682M631CRO vs C1206X682MBRALTM |
MBASS31QHB7682MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 630V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | C1206X7R682M631CRO vs MBASS31QHB7682MTNA01 |
SMK316B7682MFHT | Capacitor, Ceramic, Chip, General Purpose, 6800pF, 630V, ±20%, X7R, 1206 (3216 mm), 0.045"T, -55º ~ +125ºC, 7" Reel/4mm pitch | TAIYO YUDEN | C1206X7R682M631CRO vs SMK316B7682MFHT |
C1206C682MBRAC | Ceramic Capacitor, Multilayer, Ceramic, 630V, X7R, -/+15ppm/Cel TC, 0.0068uF, 1206 | KEMET Corporation | C1206X7R682M631CRO vs C1206C682MBRAC |
MSASS31QHB7682MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 630V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | C1206X7R682M631CRO vs MSASS31QHB7682MTNA01 |
MMASS31QHB7682MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 630V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | C1206X7R682M631CRO vs MMASS31QHB7682MTNA01 |
C3216X7R2J682M115AA | Ceramic Capacitor, Multilayer, Ceramic, 630V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 1206, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | TDK Corporation | C1206X7R682M631CRO vs C3216X7R2J682M115AA |
MBASS31QHB7682MTNA18 | Ceramic Capacitor, Multilayer, Ceramic, 630V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | C1206X7R682M631CRO vs MBASS31QHB7682MTNA18 |
C1206X682MBRACAUTO7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1206X7R682M631CRO vs C1206X682MBRACAUTO7210 |