Part Details for MLASQ31LSB7473KTNA01 by TAIYO YUDEN
Overview of MLASQ31LSB7473KTNA01 by TAIYO YUDEN
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MLASQ31LSB7473KTNA01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MLASQ31LSB7473KTNA01TR-ND
|
DigiKey | CAP CER 0.047UF 250V X7R 1206 Min Qty: 2000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0854 | Buy Now |
DISTI #
MLASQ31LSB7473KTNA
|
Avnet Americas | CAP, MIDHIGH VOL, 1206, 250V, X7R, 0.047UF 10%, T&R - Tape and Reel (Alt: MLASQ31LSB7473KTNA) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.0743 / $0.0837 | Buy Now |
DISTI #
963-MLASQ31LSB7473KT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 250V 0.047uF X7R 1206 10% Medical RoHS: Compliant | 0 |
|
$0.0710 / $0.3400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks | 0 |
|
$0.0627 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0601 / $0.0813 | Buy Now |
Part Details for MLASQ31LSB7473KTNA01
MLASQ31LSB7473KTNA01 CAD Models
MLASQ31LSB7473KTNA01 Part Data Attributes
|
MLASQ31LSB7473KTNA01
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MLASQ31LSB7473KTNA01
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for MLASQ31LSB7473KTNA01
This table gives cross-reference parts and alternative options found for MLASQ31LSB7473KTNA01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MLASQ31LSB7473KTNA01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBASQ31LSB7473KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | MLASQ31LSB7473KTNA01 vs MBASQ31LSB7473KTNA01 |
CF316X7R473K250AT | CAPACITOR, CERAMIC, MULTILAYER, 250 V, X7R, 0.047 uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | MLASQ31LSB7473KTNA01 vs CF316X7R473K250AT |
MMASQ31LSB7473KTNA18 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | MLASQ31LSB7473KTNA01 vs MMASQ31LSB7473KTNA18 |
MMASQ31LSB7473KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | MLASQ31LSB7473KTNA01 vs MMASQ31LSB7473KTNA01 |
SH31B473K251CG | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | MLASQ31LSB7473KTNA01 vs SH31B473K251CG |
1206B473K251C | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 1206, CHIP | Knowles Capacitors | MLASQ31LSB7473KTNA01 vs 1206B473K251C |
1206B473K251CT | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 1206, CHIP | Knowles Capacitors | MLASQ31LSB7473KTNA01 vs 1206B473K251CT |
C3216X7R2E473KB | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | TDK Corporation | MLASQ31LSB7473KTNA01 vs C3216X7R2E473KB |
MSASQ31LSB7473KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | MLASQ31LSB7473KTNA01 vs MSASQ31LSB7473KTNA01 |
MCASQ31LSB7473KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | MLASQ31LSB7473KTNA01 vs MCASQ31LSB7473KTNA01 |