Part Details for MMASQ31LSB7473KTNA18 by TAIYO YUDEN
Overview of MMASQ31LSB7473KTNA18 by TAIYO YUDEN
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMASQ31LSB7473KTNA18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MMASQ31LSB7473KTNA18TR-ND
|
DigiKey | CAP CER 0.047UF 250V X7R 1206 Min Qty: 2000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1191 | Buy Now |
DISTI #
MMASQ31LSB7473KTNA
|
Avnet Americas | MLCC, 1206, 250V, X7R, 0.047UF 10%, T&R - Tape and Reel (Alt: MMASQ31LSB7473KTNA) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.0921 | Buy Now |
DISTI #
963-MMASQ31LSB7473KT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 250V 0.047uF X7R 1206 10% Medical RoHS: Compliant | 0 |
|
$0.0960 / $0.4300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks | 0 |
|
$0.0983 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1023 / $0.1214 | Buy Now |
DISTI #
MMASQ31LSB7473KTNA18
|
Avnet Abacus | MLCC, 1206, 250V, X7R, 0.047UF 10%, T&R - Tape and Reel (Alt: MMASQ31LSB7473KTNA18) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for MMASQ31LSB7473KTNA18
MMASQ31LSB7473KTNA18 CAD Models
MMASQ31LSB7473KTNA18 Part Data Attributes
|
MMASQ31LSB7473KTNA18
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MMASQ31LSB7473KTNA18
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for MMASQ31LSB7473KTNA18
This table gives cross-reference parts and alternative options found for MMASQ31LSB7473KTNA18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMASQ31LSB7473KTNA18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1206RB473K251NGW | Ceramic Capacitor, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 1206, | Knowles Capacitors | MMASQ31LSB7473KTNA18 vs 1206RB473K251NGW |
1206C473K251BTM | Ceramic Capacitor, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 1206, | Knowles Capacitors | MMASQ31LSB7473KTNA18 vs 1206C473K251BTM |
CL31B473KEHGLNB | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 1206, | Samsung Electro-Mechanics | MMASQ31LSB7473KTNA18 vs CL31B473KEHGLNB |
1206B473K251CT | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 1206, CHIP | Walsin Technology Corporation | MMASQ31LSB7473KTNA18 vs 1206B473K251CT |
1206RB473K251NG | Ceramic Capacitor, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 1206, | Knowles Capacitors | MMASQ31LSB7473KTNA18 vs 1206RB473K251NG |
CL31B473KEHGCNL | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 1206, | Samsung Electro-Mechanics | MMASQ31LSB7473KTNA18 vs CL31B473KEHGCNL |
CL31B473KEHGLNC | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 1206, | Samsung Electro-Mechanics | MMASQ31LSB7473KTNA18 vs CL31B473KEHGLNC |
CF316X7R473K250AL | CAPACITOR, CERAMIC, MULTILAYER, 250 V, X7R, 0.047 uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | MMASQ31LSB7473KTNA18 vs CF316X7R473K250AL |
1206C473K251BT | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 1206, CHIP | Knowles Capacitors | MMASQ31LSB7473KTNA18 vs 1206C473K251BT |
CL31B473KEHANNC | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 1206, | Samsung Electro-Mechanics | MMASQ31LSB7473KTNA18 vs CL31B473KEHANNC |