Part Details for MLASE16KTB5105KTNA01 by TAIYO YUDEN
Overview of MLASE16KTB5105KTNA01 by TAIYO YUDEN
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MLASE16KTB5105KTNA01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MLASE16KTB5105KTNA01TR-ND
|
DigiKey | CAP CER 1UF 16V X5R 0603 Min Qty: 4000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0206 | Buy Now |
DISTI #
MLASE16KTB5105KTNA
|
Avnet Americas | CAP ,MLCC ,0603,16V ,X5R,1UF 10% ,T&R - Tape and Reel (Alt: MLASE16KTB5105KTNA) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.0150 / $0.0169 | Buy Now |
DISTI #
963-MLASE16KTB5105KT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 1uF X5R 0603 10% Medical RoHS: Compliant | 0 |
|
$0.0160 / $0.1100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks | 0 |
|
$0.0127 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0139 / $0.0212 | Buy Now |
DISTI #
MLASE16KTB5105KTNA01
|
Avnet Abacus | CAP ,MLCC ,0603,16V ,X5R,1UF 10% ,T&R (Alt: MLASE16KTB5105KTNA01) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MLASE16KTB5105KTNA01
MLASE16KTB5105KTNA01 CAD Models
MLASE16KTB5105KTNA01 Part Data Attributes
|
MLASE16KTB5105KTNA01
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MLASE16KTB5105KTNA01
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.45 mm | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for MLASE16KTB5105KTNA01
This table gives cross-reference parts and alternative options found for MLASE16KTB5105KTNA01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MLASE16KTB5105KTNA01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRM185R61C105KE44B | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | MLASE16KTB5105KTNA01 vs GRM185R61C105KE44B |
CL10A105KO5LNNC | Capacitor, Ceramic, Chip, General Purpose, 1uF, 16V, ±10%, X5R, 0603 (1608 mm), 0.020"T, -55º ~ +85ºC, 7" Reel | Samsung Electro-Mechanics | MLASE16KTB5105KTNA01 vs CL10A105KO5LNNC |
GRM185R61C105KE44J | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | MLASE16KTB5105KTNA01 vs GRM185R61C105KE44J |
EMK107BJ105KK | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 0603, | TAIYO YUDEN | MLASE16KTB5105KTNA01 vs EMK107BJ105KK |
GRM185R61C105KE44C | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0603, CHIP | Murata Manufacturing Co Ltd | MLASE16KTB5105KTNA01 vs GRM185R61C105KE44C |
GRM185R61C105KE44D | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | MLASE16KTB5105KTNA01 vs GRM185R61C105KE44D |
CL10A105KO5LNNB | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 0603, | Samsung Electro-Mechanics | MLASE16KTB5105KTNA01 vs CL10A105KO5LNNB |
EMK107BJ105KK-T | Capacitor, Ceramic, Chip, General Purpose, 1uF, 16V, ±10%, X5R, 0603 (1608 mm), 0.005"T, -55º ~ +85ºC, 7" Reel/4mm pitch | TAIYO YUDEN | MLASE16KTB5105KTNA01 vs EMK107BJ105KK-T |
MSASE16KTB5105KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | MLASE16KTB5105KTNA01 vs MSASE16KTB5105KTNA01 |
CL10A105KO5LNND | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0603, CHIP | Samsung Electro-Mechanics | MLASE16KTB5105KTNA01 vs CL10A105KO5LNND |