Part Details for EMK107BJ105KK-T by TAIYO YUDEN
Overview of EMK107BJ105KK-T by TAIYO YUDEN
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EMK107BJ105KK-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84R9110
|
Newark | Ceramic Capacitor, 1Uf, 16V, X5R, 10%, 0603, Capacitance:1µf, Voltage(Dc):16V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X5R, Product Range:M Series, Product Length:1.6Mm Rohs Compliant: Yes |Taiyo Yuden EMK107BJ105KK-T RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0430 | Buy Now |
DISTI #
09P3462
|
Newark | Capacitor Ceramic, 1Uf, 16V, X5R, 10%, 0603, Capacitance:1µf, Voltage(Dc):16V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X5R, Product Range:M Series, Product Length:1.6Mm Rohs Compliant: Yes |Taiyo Yuden EMK107BJ105KK-T RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0160 / $0.0340 | Buy Now |
DISTI #
587-1959-1-ND
|
DigiKey | CAP CER 1UF 16V X5R 0603 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4756 In Stock |
|
$0.0129 / $0.1200 | Buy Now |
DISTI #
EMK107BJ105KK-T
|
Avnet Americas | Multilayer Ceramic Capacitor, 1 uF, 16 V, ± 10%, X5R, 0603 [1608 Metric] - Tape and Reel (Alt: EMK107BJ105KK-T) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0116 | Buy Now |
DISTI #
963-EMK107BJ105KK-T
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 963-MSASE16KTB5105KT RPLCMT PN 16V 1uF X5R 0603 10% RoHS: Compliant | 12668 |
|
$0.0130 / $0.1200 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 1uF ±10% - 16VDC - X5R - 0603 - Tape&Reel RoHS: Compliant |
4622 In Stock |
|
$0.0133 / $0.0196 | Buy Now |
DISTI #
51609399
|
Verical | Cap Ceramic 1uF 16V X5R 10% Pad SMD 0603 85°C T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Date Code: 1402 | Americas - 4000 |
|
$0.0182 / $0.0255 | Buy Now |
DISTI #
34475303
|
Verical | Cap Ceramic 1uF 16V X5R 10% Pad SMD 0603 85°C T/R RoHS: Compliant Min Qty: 1367 Package Multiple: 1 | Americas - 2300 |
|
$0.0229 | Buy Now |
DISTI #
C1S758100239098
|
Chip1Stop | Cap Ceramic 1uF 16V X5R 10% Pad SMD 0603 85C T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 2300 |
|
$0.0183 / $0.0368 | Buy Now |
|
Master Electronics | Multi Layer Ceramic Capacitor - SMD - 1uF ±10% - 16VDC - X5R - 0603 - Tape&Reel RoHS: Compliant |
4622 In Stock |
|
$0.0133 / $0.0196 | Buy Now |
Part Details for EMK107BJ105KK-T
EMK107BJ105KK-T CAD Models
EMK107BJ105KK-T Part Data Attributes
|
EMK107BJ105KK-T
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
EMK107BJ105KK-T
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 1uF, 16V, ±10%, X5R, 0603 (1608 mm), 0.005"T, -55º ~ +85ºC, 7" Reel/4mm pitch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Part Package Code | 0603 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.45 mm | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for EMK107BJ105KK-T
This table gives cross-reference parts and alternative options found for EMK107BJ105KK-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EMK107BJ105KK-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MLASE16KTB5105KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | EMK107BJ105KK-T vs MLASE16KTB5105KTNA01 |
CL10A105KO5LNNP | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 0603, | Samsung Electro-Mechanics | EMK107BJ105KK-T vs CL10A105KO5LNNP |
MSASE16KTB5105KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | EMK107BJ105KK-T vs MSASE16KTB5105KTNA01 |
CL10A105KO5LNND | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0603, CHIP | Samsung Electro-Mechanics | EMK107BJ105KK-T vs CL10A105KO5LNND |
GRM185R61C105KE44C | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0603, CHIP | Murata Manufacturing Co Ltd | EMK107BJ105KK-T vs GRM185R61C105KE44C |
GRM185R61C105KE44B | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | EMK107BJ105KK-T vs GRM185R61C105KE44B |
CL10A105KO5LNNO | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0603, CHIP | Samsung Electro-Mechanics | EMK107BJ105KK-T vs CL10A105KO5LNNO |
CL10A105KO5LNNB | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 0603, | Samsung Electro-Mechanics | EMK107BJ105KK-T vs CL10A105KO5LNNB |
GRM185R61C105KE44J | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | EMK107BJ105KK-T vs GRM185R61C105KE44J |
TT18X105K160CT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0603, CHIP | Walsin Technology Corporation | EMK107BJ105KK-T vs TT18X105K160CT |