There are no models available for this part yet.
Overview of MLASE042SCG5R2CWNA01 by TAIYO YUDEN
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 1 cross )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Space Technology
Industrial Automation
Aerospace and Defense
Healthcare
Agriculture Technology
Automotive
Robotics and Drones
Price & Stock for MLASE042SCG5R2CWNA01 by TAIYO YUDEN
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
587-MLASE042SCG5R2CWNA01TR-ND
|
DigiKey | CAP CER 5.2PF 16V C0G/CG 01005 Min Qty: 40000 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0056 | Buy Now | |
DISTI #
MLASE042SCG5R2CWNA
|
Avnet Americas | MLCC, 01005, 16V, C0G, 5.2PF 0.2PF, T&R - Tape and Reel (Alt: MLASE042SCG5R2CWNA) RoHS: Compliant Min Qty: 40000 Package Multiple: 40000 Container: Reel | 0 |
|
$0.0046 / $0.0052 | Buy Now | |
DISTI #
963-MLASE042SCG5R2CW
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 5.2pF C0G 01005 Tol 0.25pF Medical RoHS: Compliant | 0 |
|
$0.0040 / $0.1000 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40000 Package Multiple: 40000 Lead time: 6 Weeks | 0 |
|
$0.0038 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0044 / $0.0050 | Buy Now |
CAD Models for MLASE042SCG5R2CWNA01 by TAIYO YUDEN
Part Data Attributes for MLASE042SCG5R2CWNA01 by TAIYO YUDEN
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TAIYO YUDEN CO LTD
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.0000052 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.2 mm
|
Length
|
0.4 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
4.8077%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, Embossed, 7 Inch
|
Positive Tolerance
|
4.8077%
|
Rated (DC) Voltage (URdc)
|
16 V
|
Size Code
|
01005
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
C0G
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Shape
|
WRAPAROUND
|
Width
|
0.2 mm
|
Alternate Parts for MLASE042SCG5R2CWNA01
This table gives cross-reference parts and alternative options found for MLASE042SCG5R2CWNA01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MLASE042SCG5R2CWNA01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRM0225C1C5R2CA03L | Ceramic Capacitor, Multilayer, Ceramic, 16V, 4.81% +Tol, 4.81% -Tol, C0G, 30ppm/Cel TC, 0.0000052uF, Surface Mount, 01005, CHIP | Murata Manufacturing Co Ltd | MLASE042SCG5R2CWNA01 vs GRM0225C1C5R2CA03L |