GRM0225C1C5R2CA03L
Murata Manufacturing Co Ltd
Description: Ceramic Capacitor, Multilayer, Ceramic, 16V, 4.81% +Tol, 4.81% -Tol, C0G, 30ppm/Cel TC, 0.0000052uF, Surface Mount, 01005, CHIP

Overview of GRM0225C1C5R2CA03L by Murata Manufacturing Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research

Price & Stock for GRM0225C1C5R2CA03L by Murata Manufacturing Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # 490-GRM0225C1C5R2CA03LTR-ND
DigiKey CAP CER MLCC Min Qty: 40000 Lead time: 21 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 40,000 $0.0045
$0.0045 Buy Now
DISTI # GRM0225C1C5R2CA03L
Avnet Americas Cap Ceramic Monolithic 5.2pF 16VDC 0.25pF SMD Emboss T/R - Tape and Reel (Alt: GRM0225C1C5R2CA03L) RoHS: Compliant Min Qty: 40000 Package Multiple: 40000 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 40,000 $0.0031
$0.0031 Buy Now
DISTI # 81-GRM0225C1C5R2CA3L
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 5.2 pF 16 VDC 0.25 pF 01005 C0G (NP0) RoHS: Compliant 0
  • 1 $0.1000
  • 10 $0.0170
  • 100 $0.0090
  • 1,000 $0.0060
  • 10,000 $0.0050
  • 25,000 $0.0040
  • 40,000 $0.0030
$0.0030 / $0.1000 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 40000 Package Multiple: 40000 Lead time: 12 Weeks Container: Reel 0
Reel
  • 40,000 $0.0028
$0.0028 Buy Now
DISTI # GRM0225C1C5R2CA03L
TME Capacitor: ceramic, MLCC, 5.2pF, 16V, C0G (NP0), ±0.25pF, SMD, 01005 Min Qty: 40000 0
  • 40,000 $0.0029
$0.0029 RFQ

CAD Models for GRM0225C1C5R2CA03L by Murata Manufacturing Co Ltd
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for GRM0225C1C5R2CA03L by Murata Manufacturing Co Ltd

GRM0225C1C5R2CA03L
Murata Manufacturing Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
Package Description
, 01005
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Factory Lead Time
12 Weeks
Samacsys Manufacturer
Murata Electronics
Capacitance
0.0000052 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.2 mm
JESD-609 Code
e3
Length
0.4 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
4.81%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, EMBOSSED, 7 INCH
Positive Tolerance
4.81%
Rated (DC) Voltage (URdc)
16 V
Size Code
01005
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
0.2 mm
Want to compare parts?
  1. GRM0225C1C5R2CA03L
    Murata Manufacturing Co Ltd
    Ceramic Capacitor, Multilayer, Ceramic, 16V, 4.81% +Tol, 4.81% -Tol, C0G, 30ppm/Cel TC, 0.0000052uF, Surface Mount, 01005, CHIP
    VS

Alternate Parts for GRM0225C1C5R2CA03L

This table gives cross-reference parts and alternative options found for GRM0225C1C5R2CA03L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM0225C1C5R2CA03L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
GJM0225C1C5R2CB01L Ceramic Capacitor, Multilayer, Ceramic, 16V, 4.81% +Tol, 4.81% -Tol, C0G, 30ppm/Cel TC, 0.0000052uF, Surface Mount, 01005, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd GRM0225C1C5R2CA03L vs GJM0225C1C5R2CB01L
GRM0225C1C5R2CD05L Ceramic Capacitor, Multilayer, Ceramic, 16V, 4.81% +Tol, 4.81% -Tol, C0G, 30ppm/Cel TC, 0.0000052uF, Surface Mount, 01005, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd GRM0225C1C5R2CA03L vs GRM0225C1C5R2CD05L
MLASE042SCG5R2CWNA01 Ceramic Capacitor, Multilayer, Ceramic, 16V, 4.81% +Tol, 4.81% -Tol, C0G, 30ppm/Cel TC, 0.0000052uF, Surface Mount, 01005, CHIP TAIYO YUDEN GRM0225C1C5R2CA03L vs MLASE042SCG5R2CWNA01

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GRM0225C1C5R2CA03L by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GRM0225C1C5R2CA03L by Murata Manufacturing Co Ltd

Select Manufacturer
Which Manufacturer of GRM0225C1C5R2CA03L would you like to use for your alert(s)?
  • Please alert me when GRM0225C1C5R2CA03L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GRM0225C1C5R2CA03L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GRM0225C1C5R2CA03L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GRM0225C1C5R2CA03L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GRM0225C1C5R2CA03L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GRM0225C1C5R2CA03L by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: