Part Details for MLASA21GBC6476MTNA01 by TAIYO YUDEN
Overview of MLASA21GBC6476MTNA01 by TAIYO YUDEN
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MLASA21GBC6476MTNA01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MLASA21GBC6476MTNA01TR-ND
|
DigiKey | CAP CER 47UF 4V X6S 0805 Min Qty: 3000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1187 | Buy Now |
DISTI #
MLASA21GBC6476MTNA
|
Avnet Americas | CAP ,MLCC ,0805,4V ,X6S,47UF+/-20% ,T&R - Tape and Reel (Alt: MLASA21GBC6476MTNA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1032 / $0.1162 | Buy Now |
DISTI #
963-MLASA21GBC6476MT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 4V 47uF X6S 0805 20% Medical RoHS: Compliant | 0 |
|
$0.0980 / $0.4800 | Order Now |
|
Future Electronics | CAP ,MLCC ,0805,4V ,X6S,47UF+/-20% ,TR RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks Container: Reel | 3000Reel |
|
$0.1060 / $0.1140 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0943 / $0.1129 | Buy Now |
Part Details for MLASA21GBC6476MTNA01
MLASA21GBC6476MTNA01 CAD Models
MLASA21GBC6476MTNA01 Part Data Attributes
|
MLASA21GBC6476MTNA01
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MLASA21GBC6476MTNA01
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X6S, 22% TC, 47uF, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed, 7 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X6S | |
Temperature Coefficient | 22% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for MLASA21GBC6476MTNA01
This table gives cross-reference parts and alternative options found for MLASA21GBC6476MTNA01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MLASA21GBC6476MTNA01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRM21BC80G476ME15L | Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X6S, 22% TC, 47uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | MLASA21GBC6476MTNA01 vs GRM21BC80G476ME15L |
AMK212BC6476MG-T | Capacitor, Ceramic, Chip, General Purpose, 47uF, 4.0V, ±20%, X6S, 0805 (2012 mm), 0.098"T, -55º ~ +105ºC, 7" Reel/4mm pitch | TAIYO YUDEN | MLASA21GBC6476MTNA01 vs AMK212BC6476MG-T |
GRT21BC80G476ME13L | Ceramic Capacitor, Ceramic | Murata Manufacturing Co Ltd | MLASA21GBC6476MTNA01 vs GRT21BC80G476ME13L |
CL21X476MRYNNNE | Capacitor, Ceramic, Chip, General Purpose, 47uF, 4.0V, ±20%, X6S, 0805 (2012 mm), 0.049"T, -55º ~ +105ºC, 7" Reel | Samsung Electro-Mechanics | MLASA21GBC6476MTNA01 vs CL21X476MRYNNNE |
C2012X6S0G476M125AC | Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X6S, 22% TC, 47uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | TDK Corporation | MLASA21GBC6476MTNA01 vs C2012X6S0G476M125AC |
GRM21BC80G476ME15K | Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X6S, 22% TC, 47uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | MLASA21GBC6476MTNA01 vs GRM21BC80G476ME15K |
GRT21BC80G476ME13K | Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X6S, 22% TC, 47uF, Surface Mount, 0805, CHIP | Murata Manufacturing Co Ltd | MLASA21GBC6476MTNA01 vs GRT21BC80G476ME13K |