-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X6S, 22% TC, 47uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AJ4391
|
Newark | Cap, 47Uf, 4V, Mlcc, 0805 Rohs Compliant: Yes |Murata GRM21BC80G476ME15L RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 3000 |
|
$0.0890 / $0.1040 | Buy Now |
DISTI #
66AJ7202
|
Newark | Cap, 47Uf, 4V, Mlcc, 0805 Rohs Compliant: Yes |Murata GRM21BC80G476ME15L RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2560 |
|
$0.1450 / $0.4580 | Buy Now |
DISTI #
490-9954-1-ND
|
DigiKey | CAP CER 47UF 4V X6S 0805 Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
113307 In Stock |
|
$0.0811 / $0.4500 | Buy Now |
DISTI #
GRM21BC80G476ME15L
|
Avnet Americas | Multilayer Ceramic Capacitor, 47 uF, 4 V, ± 20%, X6S, 0805 [2012 Metric] - Tape and Reel (Alt: GRM21BC80G476ME15L) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0713 | Buy Now |
DISTI #
81-GRM21BC80G476ME5L
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 47 uF 4 VDC 20% 0805 X6S RoHS: Compliant | 256264 |
|
$0.0840 / $0.4400 | Buy Now |
DISTI #
V36:1790_07257497
|
Arrow Electronics | Cap Ceramic 47uF 4V X6S 20% Pad SMD 0805 105°C T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks Date Code: 2352 | Americas - 21000 |
|
$0.0790 / $0.0994 | Buy Now |
DISTI #
V72:2272_07257497
|
Arrow Electronics | Cap Ceramic 47uF 4V X6S 20% Pad SMD 0805 105°C T/R RoHS: Compliant Min Qty: 765 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2215 Container: Cut Strips | Americas - 13217 |
|
$0.1004 / $0.4166 | Buy Now |
|
Future Electronics | 0805 47 uF 4 V ±20% Tolerance X6S SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks Container: Reel | 57000Reel |
|
$0.0795 / $0.0843 | Buy Now |
|
Future Electronics | 0805 47 uF 4 V ±20% Tolerance X6S SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks Container: Reel | 57000Reel |
|
$0.0779 / $0.0875 | Buy Now |
DISTI #
77382248
|
Verical | Cap Ceramic 47uF 4V X6S 20% Pad SMD 0805 105°C T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2352 | Americas - 21000 |
|
$0.0790 / $0.0994 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GRM21BC80G476ME15L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM21BC80G476ME15L
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X6S, 22% TC, 47uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X6S | |
Temperature Coefficient | 22% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for GRM21BC80G476ME15L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM21BC80G476ME15L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CL21X476MRYGNNP | Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X6S, -/+22% TC, 47uF, 0805, | Samsung Electro-Mechanics | GRM21BC80G476ME15L vs CL21X476MRYGNNP |
0805S476M4R0CG | Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X6S, 22% TC, 47uF, Surface Mount, 0805, CHIP | Walsin Technology Corporation | GRM21BC80G476ME15L vs 0805S476M4R0CG |
CL21X476MRYGNNB | Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X6S, -/+22% TC, 47uF, 0805, | Samsung Electro-Mechanics | GRM21BC80G476ME15L vs CL21X476MRYGNNB |
CL21X476MRYNNNF | Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X6S, 22% TC, 47uF, Surface Mount, 0805, CHIP | Samsung Electro-Mechanics | GRM21BC80G476ME15L vs CL21X476MRYNNNF |
CL21X476MRYSNNG | Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X6S, -/+22% TC, 47uF, 0805, | Samsung Electro-Mechanics | GRM21BC80G476ME15L vs CL21X476MRYSNNG |
C2012X6S0G476M125AC | Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X6S, 22% TC, 47uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | TDK Corporation | GRM21BC80G476ME15L vs C2012X6S0G476M125AC |
GRM21BC80G476ME15K | Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X6S, 22% TC, 47uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GRM21BC80G476ME15L vs GRM21BC80G476ME15K |
CL21X476MRYANNF | Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X6S, -/+22% TC, 47uF, 0805, | Samsung Electro-Mechanics | GRM21BC80G476ME15L vs CL21X476MRYANNF |
CL21X476MRYANNS | Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X6S, -/+22% TC, 47uF, 0805, | Samsung Electro-Mechanics | GRM21BC80G476ME15L vs CL21X476MRYANNS |
CL21X476MRYSNNP | Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X6S, -/+22% TC, 47uF, 0805, | Samsung Electro-Mechanics | GRM21BC80G476ME15L vs CL21X476MRYSNNP |