Part Details for ML725B11F by Mitsubishi Electric
Overview of ML725B11F by Mitsubishi Electric
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for ML725B11F
ML725B11F CAD Models
ML725B11F Part Data Attributes
|
ML725B11F
Mitsubishi Electric
Buy Now
Datasheet
|
Compare Parts:
ML725B11F
Mitsubishi Electric
Laser Diode, 1310nm, HERMETIC SEALED, TO-CAN PACKAGE-4
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MITSUBISHI ELECTRIC CORP | |
Package Description | HERMETIC SEALED, TO-CAN PACKAGE-4 | |
Reach Compliance Code | unknown | |
Configuration | SINGLE WITH BUILT-IN PHOTO DIODE | |
Forward Current-Max | 0.075 A | |
Forward Voltage-Max | 1.5 V | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LASER DIODE | |
Output Power-Nom | 10 mW | |
Peak Wavelength | 1310 nm | |
Response Time-Max | 2e-10 s | |
Semiconductor Material | InGaAsP | |
Shape | ROUND | |
Size | 2 mm | |
Surface Mount | NO | |
Threshold Current-Max | 12 mA |