Part Details for ML413RAA271GLC by Coilcraft Inc
Overview of ML413RAA271GLC by Coilcraft Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ML413RAA271GLC
ML413RAA271GLC CAD Models
ML413RAA271GLC Part Data Attributes
|
ML413RAA271GLC
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
ML413RAA271GLC
Coilcraft Inc
General Purpose Inductor, 0.27uH, 2%, 1 Element, Ceramic-Core, SMD, 1111, CHIP INDUCTOR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | 1111 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1111 | |
Construction | Chip | |
Core Material | CERAMIC | |
DC Resistance | 0.91 Ω | |
Inductance-Nom (L) | 0.27 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.03 mm | |
Package Length | 2.92 mm | |
Package Style | SMT | |
Package Width | 2.79 mm | |
Packing Method | TR, 7 Inch | |
Quality Factor-Min (at L-nom) | 45 | |
Rated Current-Max | 0.5 A | |
Self Resonance Frequency | 600 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q MEASURED AT 100 MHZ | |
Surface Mount | YES | |
Terminal Finish | SILVER PALLADIUM PLATINUM | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 25 MHz | |
Tolerance | 2% |
Alternate Parts for ML413RAA271GLC
This table gives cross-reference parts and alternative options found for ML413RAA271GLC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ML413RAA271GLC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AS413RAA271GSZ | General Purpose Inductor, 0.27uH, 2%, 1 Element, Ceramic-Core, SMD, 1111, CHIP, 1008 | Coilcraft Inc | ML413RAA271GLC vs AS413RAA271GSZ |
ML413RAA271GLN | General Purpose Inductor, 0.27uH, 2%, 1 Element, Ceramic-Core, SMD, 1111, CHIP INDUCTOR | Coilcraft Inc | ML413RAA271GLC vs ML413RAA271GLN |
MS413RAA271GSN | General Purpose Inductor, 0.27uH, 2%, 1 Element, Ceramic-Core, SMD, 1111, CHIP, 1211 | Coilcraft Inc | ML413RAA271GLC vs MS413RAA271GSN |
ML413RAA271GLH | General Purpose Inductor, 0.27uH, 2%, 1 Element, Ceramic-Core, SMD, 1111, CHIP INDUCTOR | Coilcraft Inc | ML413RAA271GLC vs ML413RAA271GLH |
AS413RAA271GSH | General Purpose Inductor, 0.27uH, 2%, 1 Element, Ceramic-Core, SMD, 1111, CHIP, 1008 | Coilcraft Inc | ML413RAA271GLC vs AS413RAA271GSH |
MS413RAA271GSC | General Purpose Inductor, 0.27uH, 2%, 1 Element, Ceramic-Core, SMD, 1111, CHIP, 1211 | Coilcraft Inc | ML413RAA271GLC vs MS413RAA271GSC |
AS413RAA271GSN | General Purpose Inductor, 0.27uH, 2%, 1 Element, Ceramic-Core, SMD, 1111, CHIP, 1008 | Coilcraft Inc | ML413RAA271GLC vs AS413RAA271GSN |