Part Details for AS413RAA271GSH by Coilcraft Inc
Overview of AS413RAA271GSH by Coilcraft Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AS413RAA271GSH
AS413RAA271GSH CAD Models
AS413RAA271GSH Part Data Attributes
|
AS413RAA271GSH
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
AS413RAA271GSH
Coilcraft Inc
General Purpose Inductor, 0.27uH, 2%, 1 Element, Ceramic-Core, SMD, 1111, CHIP, 1008
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | 1111 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1111 | |
Construction | Chip | |
Core Material | CERAMIC | |
DC Resistance | 0.91 Ω | |
Inductance-Nom (L) | 0.27 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.03 mm | |
Package Length | 2.92 mm | |
Package Style | SMT | |
Package Width | 2.79 mm | |
Packing Method | TR, Plastic, 7 Inch | |
Quality Factor-Min (at L-nom) | 45 | |
Rated Current-Max | 0.5 A | |
Self Resonance Frequency | 540 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 25 MHz | |
Tolerance | 2% |
Alternate Parts for AS413RAA271GSH
This table gives cross-reference parts and alternative options found for AS413RAA271GSH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS413RAA271GSH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ML413RAA271GLN | General Purpose Inductor, 0.27uH, 2%, 1 Element, Ceramic-Core, SMD, 1111, CHIP INDUCTOR | Coilcraft Inc | AS413RAA271GSH vs ML413RAA271GLN |
MS413RAA271GSC | General Purpose Inductor, 0.27uH, 2%, 1 Element, Ceramic-Core, SMD, 1111, CHIP, 1211 | Coilcraft Inc | AS413RAA271GSH vs MS413RAA271GSC |
AS413RAA271GSZ | General Purpose Inductor, 0.27uH, 2%, 1 Element, Ceramic-Core, SMD, 1111, CHIP, 1008 | Coilcraft Inc | AS413RAA271GSH vs AS413RAA271GSZ |
MS413RAA271GSN | General Purpose Inductor, 0.27uH, 2%, 1 Element, Ceramic-Core, SMD, 1111, CHIP, 1211 | Coilcraft Inc | AS413RAA271GSH vs MS413RAA271GSN |
ML413RAA271GLC | General Purpose Inductor, 0.27uH, 2%, 1 Element, Ceramic-Core, SMD, 1111, CHIP INDUCTOR | Coilcraft Inc | AS413RAA271GSH vs ML413RAA271GLC |
AS413RAA271GSC | General Purpose Inductor, 0.27uH, 2%, 1 Element, Ceramic-Core, SMD, 1111, CHIP, 1008 | Coilcraft Inc | AS413RAA271GSH vs AS413RAA271GSC |
AE413RAA271GSN | General Purpose Inductor, 0.27uH, 2%, 1 Element, Ceramic-Core, SMD, 1111, CHIP | Coilcraft Inc | AS413RAA271GSH vs AE413RAA271GSN |