There are no models available for this part yet.
Overview of ML40020-186 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for ML40020-186 by TE Connectivity
Part Data Attributes for ML40020-186 by TE Connectivity
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
TYCO ELECTRONICS M/A-COM
|
Package Description
|
S-CDMW-F2
|
Reach Compliance Code
|
unknown
|
Configuration
|
SINGLE
|
Diode Capacitance-Max
|
0.77 pF
|
Diode Element Material
|
SILICON
|
Diode Type
|
MIXER DIODE
|
Frequency Band
|
S BAND
|
JESD-30 Code
|
S-CDMW-F2
|
Noise Figure-Max
|
7 dB
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Package Body Material
|
CERAMIC, METAL-SEALED COFIRED
|
Package Shape
|
SQUARE
|
Package Style
|
MICROWAVE
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
YES
|
Technology
|
SCHOTTKY
|
Terminal Form
|
FLAT
|
Terminal Position
|
DUAL
|
Type of Schottky Barrier
|
MEDIUM BARRIER
|
Alternate Parts for ML40020-186
This table gives cross-reference parts and alternative options found for ML40020-186. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ML40020-186, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ML40020118 | SILICON, MEDIUM BARRIER SCHOTTKY, S BAND, MIXER DIODE | TE Connectivity | ML40020-186 vs ML40020118 |
ML40020255 | SILICON, MEDIUM BARRIER SCHOTTKY, S BAND, MIXER DIODE | TE Connectivity | ML40020-186 vs ML40020255 |
ML40019186 | Mixer Diode, Medium Barrier, S Band, 7dB Noise Figure, Silicon, | MACOM | ML40020-186 vs ML40019186 |
ML40019255 | Mixer Diode, Medium Barrier, S Band, 7dB Noise Figure, Silicon, | MACOM | ML40020-186 vs ML40019255 |
ML40020186 | SILICON, MEDIUM BARRIER SCHOTTKY, S BAND, MIXER DIODE | TE Connectivity | ML40020-186 vs ML40020186 |
ML40019-276 | SILICON, MEDIUM BARRIER SCHOTTKY, S BAND, MIXER DIODE | MACOM | ML40020-186 vs ML40019-276 |
ML40020-120 | SILICON, MEDIUM BARRIER SCHOTTKY, S BAND, MIXER DIODE | TE Connectivity | ML40020-186 vs ML40020-120 |
ML40020-118 | SILICON, MEDIUM BARRIER SCHOTTKY, S BAND, MIXER DIODE | TE Connectivity | ML40020-186 vs ML40020-118 |
ML40019120 | Mixer Diode, Medium Barrier, S Band, 7dB Noise Figure, Silicon, | MACOM | ML40020-186 vs ML40019120 |
ML40019-148 | SILICON, MEDIUM BARRIER SCHOTTKY, S BAND, MIXER DIODE | MACOM | ML40020-186 vs ML40019-148 |