ML40020-186
vs
ML40020118
feature comparison
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
TYCO ELECTRONICS M/A-COM
|
TYCO ELECTRONICS M/A-COM
|
Package Description |
S-CDMW-F2
|
O-CUPM-N1
|
Reach Compliance Code |
unknown
|
unknown
|
Configuration |
SINGLE
|
|
Diode Capacitance-Max |
0.77 pF
|
0.77 pF
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
MIXER DIODE
|
MIXER DIODE
|
Frequency Band |
S BAND
|
S BAND
|
JESD-30 Code |
S-CDMW-F2
|
O-CUPM-N1
|
Noise Figure-Max |
7 dB
|
7 dB
|
Number of Elements |
1
|
|
Number of Terminals |
2
|
1
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
CERAMIC, METAL-SEALED COFIRED
|
Package Shape |
SQUARE
|
ROUND
|
Package Style |
MICROWAVE
|
POST/STUD MOUNT
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
YES
|
NO
|
Technology |
SCHOTTKY
|
SCHOTTKY
|
Terminal Form |
FLAT
|
NO LEAD
|
Terminal Position |
DUAL
|
UPPER
|
Type of Schottky Barrier |
MEDIUM BARRIER
|
MEDIUM BARRIER
|
Base Number Matches |
2
|
2
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8541.10.00.60
|
|
|
|
Compare ML40020-186 with alternatives
Compare ML40020118 with alternatives