Part Details for ML2264BIJ by Fairchild Semiconductor Corporation
Overview of ML2264BIJ by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ML2264BIJ
ML2264BIJ CAD Models
ML2264BIJ Part Data Attributes
|
ML2264BIJ
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
ML2264BIJ
Fairchild Semiconductor Corporation
ADC, Flash Method, 8-Bit, 1 Func, Parallel, 8 Bits Access, CDIP24, HERMETIC SEALED, CERAMIC, DIP-24
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 6.8 V | |
Analog Input Voltage-Min | -0.3 V | |
Conversion Time-Max | 1.1 µs | |
Converter Type | ADC, FLASH METHOD | |
JESD-30 Code | R-GDIP-T24 | |
Length | 32.135 mm | |
Linearity Error-Max (EL) | 0.195% | |
Number of Analog In Channels | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | OFFSET BINARY | |
Output Format | PARALLEL, 8 BITS | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for ML2264BIJ
This table gives cross-reference parts and alternative options found for ML2264BIJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ML2264BIJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADC08064CMJ | 8-BIT FLASH METHOD ADC, PARALLEL ACCESS, CDIP24 | Texas Instruments | ML2264BIJ vs ADC08064CMJ |
AD7824UQ/883 | IC 4-CH 8-BIT FLASH METHOD ADC, PARALLEL ACCESS, CDIP24, 0.300 INCH, HERMETIC SEALED, SKINNY, CERDIP-24, Analog to Digital Converter | Analog Devices Inc | ML2264BIJ vs AD7824UQ/883 |
AD7824LN | IC 4-CH 8-BIT FLASH METHOD ADC, PARALLEL ACCESS, PDIP24, 0.300 INCH, SKINNY, PLASTIC, MO-095AG, DIP-24, Analog to Digital Converter | Analog Devices Inc | ML2264BIJ vs AD7824LN |
ADC08064BIJ | IC 8-BIT FLASH METHOD ADC, PARALLEL ACCESS, CDIP24, CERAMIC, DIP-24, Analog to Digital Converter | National Semiconductor Corporation | ML2264BIJ vs ADC08064BIJ |
AD7824UQ/883B | IC 4-CH 8-BIT FLASH METHOD ADC, PARALLEL ACCESS, CDIP24, HERMETIC SEALED, CERDIP-24, Analog to Digital Converter | Analog Devices Inc | ML2264BIJ vs AD7824UQ/883B |
5962-8876402LX | High Speed, 4-Channel, 8-Bit CMOS ADC | Analog Devices Inc | ML2264BIJ vs 5962-8876402LX |
MX7824UQ | ADC, Flash Method, 8-Bit, 1 Func, 4 Channel, Parallel, 8 Bits Access, CMOS, CDIP24, CERDIP-24 | Maxim Integrated Products | ML2264BIJ vs MX7824UQ |
5962-8876401LX | High Speed, 4-Channel, 8-Bit CMOS ADC | Analog Devices Inc | ML2264BIJ vs 5962-8876401LX |
AD7824UQ | High Speed, 4-Channel, 8-Bit CMOS ADC | Analog Devices Inc | ML2264BIJ vs AD7824UQ |
AD7824BQ | High Speed, 4-Channel, 8-Bit CMOS ADC | Analog Devices Inc | ML2264BIJ vs AD7824BQ |