Part Details for ML2032CP by Fairchild Semiconductor Corporation
Overview of ML2032CP by Fairchild Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ML2032CP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-ML2032CP-ND
|
DigiKey | TONE DECODER CIRCUIT PDIP8 Min Qty: 129 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
960 In Stock |
|
$2.3300 | Buy Now |
|
Rochester Electronics | Tone Decoder Circuit, CMOS, PDIP8 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 960 |
|
$2.0000 / $2.3500 | Buy Now |
Part Details for ML2032CP
ML2032CP CAD Models
ML2032CP Part Data Attributes
|
ML2032CP
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
ML2032CP
Fairchild Semiconductor Corporation
Tone Decoder Circuit, CMOS, PDIP8, PLASTIC, DIP-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Length | 9.52 mm | |
Neg Supply Voltage-Nom | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.32 mm | |
Supply Current-Max | 7.5 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Telecom IC Type | TONE DECODER CIRCUIT | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for ML2032CP
This table gives cross-reference parts and alternative options found for ML2032CP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ML2032CP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ML2032IP | Tone Decoder Circuit, CMOS, PDIP8, PLASTIC, DIP-8 | RF Micro Devices Inc | ML2032CP vs ML2032IP |
ML2032CP | Tone Decoder Circuit, CMOS, PDIP8, PLASTIC, DIP-8 | RF Micro Devices Inc | ML2032CP vs ML2032CP |